TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 10W Input: 85 ~ 265VAC Output: 15V KWS10-15
PWR SUP 15V 10W 0.70A - KWS10-15 - Power Supplies
| Digi-Key Part Number | 285-1429-ND |
1 10 |
65.00000 59.00000 |
Extended Price
65.00 590.00 |
| Manufacturer Part Number | KWS10-15 | |||
| Description | PWR SUP 15V 10W 0.70A | |||
| Quantity Available | 28 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KWS10-15 |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 10W |
| Voltage - Output | 15V |
| Voltage - Input | 85 ~ 265VAC |
| Power Supply Type | Switching (Closed Frame) |
| 1st Output | 15 VDC @ 700mA |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | Through Hole |
| Size / Dimension | 2.52" L x 1.77" W x 0.81" H (64mm x 45mm x 20.5mm) |
| Operating Temperature | -10°C ~ 70°C |
| Efficiency | 76% |
| Applications | Commercial |
| Approvals | CE, CSA, TUV, UL |
| Line Regulation | 0.4% |
| Load Regulation | 0.8% |
| Power (Watts) - Rated | 10W |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KWS10 15 KWS1015 285 1429 ND 2851429ND 285-1429 |
PWR SUP 15V 10W 0.70A - KWS10-15 (285-1429-ND) - Power Supplies
Related parts TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 10W Input: 85 ~ 265VAC Output: 15V KWS10-15TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 10W Input: 85 ~ 265VAC Output: 15V KWS10-15
Order 'pwr sup 15v 10w 0.70a - KWS10-15' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1429-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 10W Input: 85 ~ 265VAC Output: ±15V KWD10-1515
Order 'pwr sup +/-15v 10w +/-0.36a - KWD10-1515' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1423-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 15W Input: 85 ~ 265VAC Output: 15V KWS15-15
Order 'pwr sup 15v 15w 1.00a - KWS15-15' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1432-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 5W Input: 85 ~ 265VAC Output: 15V KWS5-15
Order 'pwr sup 15v 5w 0.35a - KWS5-15' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1435-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 10W Input: 85 ~ 265VAC Output: 12V KWS10-12
Order 'pwr sup 12v 10w .90a - KWS10-12' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1428-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 10W Input: 85 ~ 265VAC Output: 5V KWS10-5
Order 'pwr sup 5v 10w 2.00a - KWS10-5' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1430-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 15W Input: 85 ~ 265VAC Output: 15V ZWS15-15
Order 'pwr sup 15v 1a sng output - ZWS15-15' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1715-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 30W Input: 85 ~ 265VAC Output: 15V ZWS30-15
Order 'pwr sup 15v 2a sng output - ZWS30-15' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1722-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50W Input: 85 ~ 265VAC Output: 15V ZWS50-15
Order 'pwr sup 15v 3.5a sng output - ZWS50-15' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1727-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 22W Input: 100, 120, 220, 230, 240VAC Output: 15V HSB-15-1.5
Order 'pwr sup 15v 22.5w 1.5a sng out - HSB-15-1.5' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number HSB151.5-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 45W Input: 100, 120, 220, 230, 240VAC Output: 15V HSC-15-3
Order 'pwr sup 15v 45.0w 3.0a sng out - HSC-15-3' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number HSC-15-3-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 67W Input: 100, 120, 220, 230, 240VAC Output: 15V HSN-15-4.5
Order 'pwr sup 15v 67.5w 4.5a sng out - HSN-15-4.5' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number HSN154.5-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 15W Input: 85 ~ 265VAC Output: ±15V KWD15-1515
Order 'pwr sup +/-15v 15w +/-0.52a - KWD15-1515' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1425-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 5W Input: 85 ~ 265VAC Output: ±15V KWD5-1515
Order 'pwr sup +/-15v 5w +/-0.18a - KWD5-1515' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1427-ND.
TDK-LAMBDA AMERICAS INC Dc Dc Converter Power Supply 10W Input: 9 ~ 36V Output: PXD1024WD15
Order 'dc-dc convtr +/-15v 10w +/-.333a - PXD1024WD15' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1498-ND.
Options for TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 10W Input: 85 ~ 265VAC Output: 15V KWS10-15
Send this link via E-Mail
Help With This Screen
