PWR SUP BRD MNT 24V 5.5W .23A - KPS524 - Power Supplies
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 5.5W Input: 85 ~ 264VAC Output: 24V KPS524
| Digi-Key Part Number | 285-1419-ND |
1 |
18.00000 |
Extended Price
18.00 |
| Manufacturer Part Number | KPS524 | |||
| Description | PWR SUP BRD MNT 24V 5.5W .23A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KPS524 |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 5.5W |
| Voltage - Output | 24V |
| Voltage - Input | 85 ~ 264VAC |
| Power Supply Type | Switching (Open Frame) |
| 1st Output | 24 VDC @ 230mA |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | Through Hole |
| Size / Dimension | 2.17" L x 1.38" W x 0.79" H (55.1mm x 35.1mm x 20.1mm) |
| Operating Temperature | 0°C ~ 70°C |
| Efficiency | 77% |
| Applications | Commercial |
| Approvals | CE, CSA, EN, UL |
| Line Regulation | ±0.5% |
| Load Regulation | ±1% |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KPS524 KPS524 285 1419 ND 2851419ND 285-1419 |
KPS524 Specification Sheet
PWR SUP BRD MNT 24V 5.5W .23A - KPS524 (285-1419-ND) - Power Supplies
Related parts TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 5.5W Input: 85 ~ 264VAC Output: 24V KPS524PWR SUP BRD MNT 24V 5.5W .23A - KPS524
Order 'pwr sup brd mnt 24v 5.5w .23a - KPS524' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1419-ND.
PWR SUP BRD MNT 24V 10.1W .42A - KPS1024
Order 'pwr sup brd mnt 24v 10.1w .42a - KPS1024' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1409-ND.
PWR SUP BRD MNT 24V 15.1W .63A - KPS1524
Order 'pwr sup brd mnt 24v 15.1w .63a - KPS1524' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1414-ND.
PWR SPLY BRD MNT 24V 0.23A 5W - KPSA524
Order 'pwr sply brd mnt 24v 0.23a 5w - KPSA524' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1755-ND.
PWR SPLY BRD MNT 24V 0.42A 10W - KPSA1024
Order 'pwr sply brd mnt 24v 0.42a 10w - KPSA1024' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1751-ND.
PWR SPLY BRD MNT 24V 0.63A 15W - KPSA1524
Order 'pwr sply brd mnt 24v 0.63a 15w - KPSA1524' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1753-ND.
PWR SUP BRD MNT 12V 10.1W .84A - KPS1012
Order 'pwr sup brd mnt 12v 10.1w .84a - KPS1012' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1407-ND.
PWR SUP BRD MNT 15V 10.1W .67A - KPS1015
Order 'pwr sup brd mnt 15v 10.1w .67a - KPS1015' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1408-ND.
PWR SUP BRD MNT 3.3V 8.3W 2.50A - KPS103R3
Order 'pwr sup brd mnt 3.3v 8.3w 2.50a - KPS103R3' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1410-ND.
PWR SUP BRD MNT 5V 10.0W 2.00A - KPS105
Order 'pwr sup brd mnt 5v 10.0w 2.00a - KPS105' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1411-ND.
PWR SUP BRD MNT 12V 15W 1.25A - KPS1512
Order 'pwr sup brd mnt 12v 15w 1.25a - KPS1512' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1412-ND.
PWR SUP BRD MNT 15V 15W 1.00A - KPS1515
Order 'pwr sup brd mnt 15v 15w 1.00a - KPS1515' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1413-ND.
PWR SUP BRD MNT 3.3V 9.9W 3.00A - KPS153R3
Order 'pwr sup brd mnt 3.3v 9.9w 3.00a - KPS153R3' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1415-ND.
PWR SUP BRD MNT 5V 15W 3.00A - KPS155
Order 'pwr sup brd mnt 5v 15w 3.00a - KPS155' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1416-ND.
PWR SUP BRD MNT 12V 5.0W .42A - KPS512
Order 'pwr sup brd mnt 12v 5.0w .42a - KPS512' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1417-ND.
Options for TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 5.5W Input: 85 ~ 264VAC Output: 24V KPS524
Send this link via E-Mail
Help With This Screen
