PWR SUP 48V 31.2A SNG OUTPUT - JFS1500-48
| Digi-Key Part Number | 285-1379-ND |
1 |
1240.00000 |
Extended Price
1240.00 |
| Manufacturer Part Number | JFS1500-48 | |||
| Description | PWR SUP 48V 31.2A SNG OUTPUT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JFS1500-48 |
| Vendor | Lambda Americas |
| Category | Power Supplies and Wall Transformers |
| Type | Linear, Regulated |
| Mounting Type | Chassis |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | 48VDC |
| Out #1 Voltage @ Max. Current | 48VDC @ 31.2A |
| Input Voltage Typical | 85 ~ 265 VAC |
| Output Power | 1497.6 W [Max] |
| Other Names |
JFS1500 48 JFS150048 285 1379 ND 2851379ND 285-1379 |
JFS1500-48 Specification Sheet
PWR SUP 48V 31.2A SNG OUTPUT - JFS1500-48 (285-1379-ND)
Related parts:PWR SUP IND 15V 2A SNG OUTPUT - HWS30-15/A
Order 'pwr sup ind 15v 2a sng output - HWS30-15/A' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1333-ND.
PWR SUP 48V 31.2A SNG OUTPUT - JFS1500-48
Order 'pwr sup 48v 31.2a sng output - JFS1500-48' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1379-ND.
PWR SUP IND 12V 8.5A SNG OUTPUT - HWS100-12/A
Order 'pwr sup ind 12v 8.5a sng output - HWS100-12/A' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1265-ND.
PWR SUP IND 15V 7A SNG OUTPUT - HWS100-15/A
Order 'pwr sup ind 15v 7a sng output - HWS100-15/A' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1268-ND.
PWR SUP IND 24V 4.5A SNG OUTPUT - HWS100-24/A
Order 'pwr sup ind 24v 4.5a sng output - HWS100-24/A' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1271-ND.
PWR SUP IND 3.3V 20A SNG OUTPUT - HWS100-3/A
Order 'pwr sup ind 3.3v 20a sng output - HWS100-3/A' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1274-ND.
PWR SUP IND 5V 20A SNG OUTPUT - HWS100-5/A
Order 'pwr sup ind 5v 20a sng output - HWS100-5/A' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1279-ND.
PWR SUP IND 12V 125A SNG OUTPUT - HWS150012
Order 'pwr sup ind 12v 125a sng output - HWS150012' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1282-ND.
PWR SUP IND 15V 100A SNG OUTPUT - HWS150015
Order 'pwr sup ind 15v 100a sng output - HWS150015' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1284-ND.
PWR SUP IND 12V 13A SNG OUTPUT - HWS150-12/A
Order 'pwr sup ind 12v 13a sng output - HWS150-12/A' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1295-ND.
PWR SUP IND 15V 10A SNG OUTPUT - HWS150-15/A
Order 'pwr sup ind 15v 10a sng output - HWS150-15/A' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1298-ND.
PWR SUP IND 24V 6.5A SNG OUTPUT - HWS150-24/A
Order 'pwr sup ind 24v 6.5a sng output - HWS150-24/A' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1301-ND.
PWR SUP IND 3.3V 30A SNG OUTPUT - HWS150-3/A
Order 'pwr sup ind 3.3v 30a sng output - HWS150-3/A' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1304-ND.
PWR SUP IND 5V 30A SNG OUTPUT - HWS150-5/A
Order 'pwr sup ind 5v 30a sng output - HWS150-5/A' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1309-ND.
PWR SUP IND 12V 1.3A SNG OUTPUT - HWS15-12/A
Order 'pwr sup ind 12v 1.3a sng output - HWS15-12/A' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1312-ND.
Send this link via E-Mail
Help With This Screen