TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 624W Input: 85 ~ 265VAC Output: 48V HWS600-48HD
PWR SUP IND 48V 624W 13A - HWS600-48HD
| Digi-Key Part Number | 285-1369-ND |
1 |
620.00000 |
Extended Price
620.00 |
| Manufacturer Part Number | HWS600-48HD | |||
| Description | PWR SUP IND 48V 624W 13A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HWS600-48HD |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 624W |
| Voltage - Output | 48V |
| Voltage - Input | 85 ~ 265VAC |
| Power Supply Type | Switching (Closed Frame) |
| 1st Output | 48 VDC @ 13A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | Chassis Mount |
| Size / Dimension | 6.5" L x 3.94" W x 3.23" H (165.1mm x 100.1mm x 82mm) |
| Operating Temperature | -10°C ~ 71°C |
| Efficiency | 86% |
| Applications | Commercial |
| Approvals | CE, CSA, IEC, EN, UL |
| Line Regulation | - |
| Load Regulation | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HWS600 48HD HWS60048HD 285 1369 ND 2851369ND 285-1369 |
HWS600-48HD Specification Sheet
PWR SUP IND 48V 624W 13A - HWS600-48HD (285-1369-ND)
Related parts TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 624W Input: 85 ~ 265VAC Output: 48V HWS600-48HDTDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 624W Input: 85 ~ 265VAC Output: 48V HWS600-48HD
Order 'pwr sup ind 48v 624w 13a - HWS600-48HD' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1369-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 624W Input: 85 ~ 265VAC Output: 48V HWS600-48
Order 'pwr sup ind 48v 13a sng output - HWS600-48' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1368-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 100.8W Input: 85 ~ 265VAC Output: 48V HWS100-48/A
Order 'pwr sup ind 48v 2.1a sng output - HWS100-48/A' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1276-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 100.8W Input: 85 ~ 265VAC Output: 48V HWS100-48/HD
Order 'pwr sup ind 48v 100.8w 2.1a - HWS100-48/HD' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1277-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 1536W Input: 85 ~ 265VAC Output: 48V HWS150048
Order 'pwr sup ind 48v 32a sng output - HWS150048' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1292-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 1536W Input: 85 ~ 265VAC Output: 48V HWS150048/HD
Order 'pwr sup ind 48v 1536w 32a - HWS150048/HD' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1293-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 158.4W Input: 85 ~ 265VAC Output: 48V HWS150-48/A
Order 'pwr sup ind 48v 3.3a sng output - HWS150-48/A' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1306-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 158.4W Input: 85 ~ 265VAC Output: 48V HWS150-48/HD
Order 'pwr sup ind 48v 158.4w 3.3a - HWS150-48/HD' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1307-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 15.84W Input: 85 ~ 265VAC Output: 48V HWS15-48/A
Order 'pwr sup ind 48v .33a sng output - HWS15-48/A' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1316-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 336W Input: 85 ~ 265VAC Output: 48V HWS300-48
Order 'pwr sup ind 48v 7a sng output - HWS300-48' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1327-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 336W Input: 85 ~ 265VAC Output: 48V HWS300-48/HD
Order 'pwr sup ind 48v 336w 7a - HWS300-48/HD' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1328-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 31.2W Input: 85 ~ 265VAC Output: 48V HWS30-48/A
Order 'pwr sup ind 48v .65a sng output - HWS30-48/A' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1338-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 52.8W Input: 85 ~ 265VAC Output: 48V HWS50-48/A
Order 'pwr sup ind 48v 1.1a sng output - HWS50-48/A' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1353-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 52.8W Input: 85 ~ 265VAC Output: 48V HWS50-48/HD
Order 'pwr sup ind 48v 52.8w 1.1a - HWS50-48/HD' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1354-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 156W Input: 85 ~ 265VAC Output: 12V HWS150-12/HD
Order 'pwr sup ind 12v 156w 13a - HWS150-12/HD' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1296-ND.
Options for TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 624W Input: 85 ~ 265VAC Output: 48V HWS600-48HD
Send this link via E-Mail
Help With This Screen
