RACK 3 SLOT FOR FPS1000 - FPSS1U - Power Supplies
TDK-LAMBDA AMERICAS INC Accessory Power Supply Input: Output: FPSS1U
| Digi-Key Part Number | 285-1240-ND |
1 10 |
640.00000 560.00200 |
Extended Price
640.00 5600.02 |
| Manufacturer Part Number | FPSS1U | |||
| Description | RACK 3 SLOT FOR FPS1000 | |||
| Quantity Available | 32 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FPSS1U |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Power Supplies |
| Accessory Type | Rack System |
| For Use With/Related Products | FPS1000 Series |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FPSS1U FPSS1U 285 1240 ND 2851240ND 285-1240 |
FPSS1U Specification Sheet
RACK 3 SLOT FOR FPS1000 - FPSS1U (285-1240-ND) - Power Supplies
Related parts TDK-LAMBDA AMERICAS INC Accessory Power Supply Input: Output: FPSS1URACK 3 SLOT FOR FPS1000 - FPSS1U
Order 'rack 3 slot for fps1000 - FPSS1U' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1240-ND.
POW SUP AC-DC 3-36V 0.35A 12.6W - LDC12-36-R35
Order 'pow sup ac-dc 3-36v 0.35a 12.6w - LDC12-36-R35' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1926-ND.
POWER SUP AC-DC 3-18V 0.7A 12.6W - LDC12-18-R70
Order 'power sup ac-dc 3-18v 0.7a 12.6w - LDC12-18-R70' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1927-ND.
RACK 19" FOR THRBP - THR4
Order 'rack 19" for thrbp - THR4' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1643-ND.
RACK 19" FOR TLRBP - TLR5
Order 'rack 19" for tlrbp - TLR5' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1647-ND.
POWER SUPPLY 500W OUT 24-28V - LZS-500-3
Order 'power supply 500w out 24-28v - LZS-500-3' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number LZS-500-3-ND.
PWR SUP IND 3.3V 20A SNG OUTPUT - HWS100-3/A
Order 'pwr sup ind 3.3v 20a sng output - HWS100-3/A' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1274-ND.
PWR SUP IND 3.3V 66W 20A - HWS100-3/HD
Order 'pwr sup ind 3.3v 66w 20a - HWS100-3/HD' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1275-ND.
PWR SUP IND 3.3V 30A SNG OUTPUT - HWS150-3/A
Order 'pwr sup ind 3.3v 30a sng output - HWS150-3/A' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1304-ND.
PWR SUP IND 3.3V 99W 30A - HWS150-3/HD
Order 'pwr sup ind 3.3v 99w 30a - HWS150-3/HD' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1305-ND.
PWR SUP IND 3.3V 3A SNG OUTPUT - HWS15-3/A
Order 'pwr sup ind 3.3v 3a sng output - HWS15-3/A' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1315-ND.
PWR SUP IND 3.3V 60A SNG OUTPUT - HWS300-3
Order 'pwr sup ind 3.3v 60a sng output - HWS300-3' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1325-ND.
PWR SUP IND 3.3V 198W 60A - HWS300-3/HD
Order 'pwr sup ind 3.3v 198w 60a - HWS300-3/HD' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1326-ND.
PWR SUP IND 3.3V 6A SNG OUTPUT - HWS30-3/A
Order 'pwr sup ind 3.3v 6a sng output - HWS30-3/A' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1337-ND.
PWR SUP IND 3.3V 10A SNG OUTPUT - HWS50-3/A
Order 'pwr sup ind 3.3v 10a sng output - HWS50-3/A' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1351-ND.
Options for TDK-LAMBDA AMERICAS INC Accessory Power Supply Input: Output: FPSS1U
Send this link via E-Mail
Help With This Screen
