PWR SUP DIN RAIL 12V 54.0W 4.5A - DSP60-12
| Digi-Key Part Number | 285-1233-ND |
1 10 |
47.00000 40.00000 |
Extended Price
47.00 400.00 |
| Manufacturer Part Number | DSP60-12 | |||
| Description | PWR SUP DIN RAIL 12V 54.0W 4.5A | |||
| Quantity Available | 13 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSP60-12 |
| Vendor | Lambda Americas |
| Category | Power Supplies and Wall Transformers |
| Type | Linear, Regulated |
| Mounting Type | DIN Rail |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | 12VDC |
| Out #1 Voltage @ Max. Current | 12VDC @ 4.5A |
| Input Voltage Typical | 90 ~ 264 VAC |
| Output Power | 54.0 W [Max] |
| Other Names |
DSP60 12 DSP6012 285 1233 ND 2851233ND 285-1233 |
DSP60-12 Specification Sheet
PWR SUP DIN RAIL 12V 54.0W 4.5A - DSP60-12 (285-1233-ND)
Related parts:PWR SUP DIN RAIL 12V 54.0W 4.5A - DSP60-12
Order 'pwr sup din rail 12v 54.0w 4.5a - DSP60-12' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1233-ND.
PWR SUP DIN RAIL 12V 30W 2.5A - DPP30-12
Order 'pwr sup din rail 12v 30w 2.5a - DPP30-12' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1215-ND.
PWR SUP DIN RAIL 12V 72.0W 6.0A - DSP100-12
Order 'pwr sup din rail 12v 72.0w 6.0a - DSP100-12' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1221-ND.
PWR SUP DIN RAIL 12V 10.0W .83A - DSP10-12
Order 'pwr sup din rail 12v 10.0w .83a - DSP10-12' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1225-ND.
PWR SUP DIN RAIL 12V 25.2W 2.1A - DSP30-12
Order 'pwr sup din rail 12v 25.2w 2.1a - DSP30-12' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1229-ND.
PWR SUP DIN RAIL 5V 25W 5A - DPP25-5
Order 'pwr sup din rail 5v 25w 5a - DPP25-5' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1214-ND.
PWR SUP DIN RAIL 15V 60.0W 4.0A - DSP60-15
Order 'pwr sup din rail 15v 60.0w 4.0a - DSP60-15' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1234-ND.
PWR SUP DIN RAIL 24V 60.0W 2.5A - DSP60-24
Order 'pwr sup din rail 24v 60.0w 2.5a - DSP60-24' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1235-ND.
PWR SUP DIN RAIL 5V 35W 7.0A - DSP60-5
Order 'pwr sup din rail 5v 35w 7.0a - DSP60-5' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1236-ND.
PWR SUP DIN RAIL 24V 98.4W 4.1A - DLP100241/E
Order 'pwr sup din rail 24v 98.4w 4.1a - DLP100241/E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1206-ND.
PWR SUP DIN RAIL 24V 120W 5.0A - DLP120241/E
Order 'pwr sup din rail 24v 120w 5.0a - DLP120241/E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1207-ND.
PWR SUP DIN RAIL 24V 180W 7.5A - DLP180241/E
Order 'pwr sup din rail 24v 180w 7.5a - DLP180241/E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1208-ND.
PWR SUP DIN RAIL 24V 240W 10A - DLP240241/E
Order 'pwr sup din rail 24v 240w 10a - DLP240241/E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1209-ND.
PWR SUP DIN RAIL 24V 75W 3.1A - DLP75241/E
Order 'pwr sup din rail 24v 75w 3.1a - DLP75241/E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1210-ND.
PWR SUP DIN RAIL 21-28VDC 20A - DLPPU/E
Order 'pwr sup din rail 21-28vdc 20a - DLPPU/E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1211-ND.
Send this link via E-Mail
Help With This Screen