PWR SUP DIN RAIL 12V 72.0W 6.0A - DSP100-12 - Power Supplies
| Digi-Key Part Number | 285-1221-ND |
1 10 |
61.43000 52.00000 |
Extended Price
61.43 520.00 |
| Manufacturer Part Number | DSP100-12 | |||
| Description | PWR SUP DIN RAIL 12V 72.0W 6.0A | |||
| Quantity Available | 55 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSP100-12 |
| Vendor | Lambda Americas |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 72W |
| Voltage - Output | 12V |
| Voltage - Input | 90 ~ 264VAC |
| Power Supply Type | Switching (Closed Frame) |
| 1st Output | 12 VDC @ 6A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | DIN Rail |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSP100 12 DSP10012 285 1221 ND 2851221ND 285-1221 |
DSP100-12 Specification Sheet
PWR SUP DIN RAIL 12V 72.0W 6.0A - DSP100-12 (285-1221-ND) - Power Supplies
Related parts Power Supplies :PWR SUP DIN RAIL 12V 72.0W 6.0A - DSP100-12
Order 'pwr sup din rail 12v 72.0w 6.0a - DSP100-12' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1221-ND.
PWR SUP DIN RAIL 12V 30W 2.5A - DPP30-12
Order 'pwr sup din rail 12v 30w 2.5a - DPP30-12' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1215-ND.
PWR SUP DIN RAIL 12V 10.0W .83A - DSP10-12
Order 'pwr sup din rail 12v 10.0w .83a - DSP10-12' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1225-ND.
PWR SUP DIN RAIL 12V 25.2W 2.1A - DSP30-12
Order 'pwr sup din rail 12v 25.2w 2.1a - DSP30-12' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1229-ND.
PWR SUP DIN RAIL 12V 54.0W 4.5A - DSP60-12
Order 'pwr sup din rail 12v 54.0w 4.5a - DSP60-12' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1233-ND.
PWR SUP DIN RAIL 15V 75.0W 5.0A - DSP100-15
Order 'pwr sup din rail 15v 75.0w 5.0a - DSP100-15' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1222-ND.
PWR SUP DIN RAIL 24V 100.8W 4.2A - DSP100-24
Order 'pwr sup din rail 24v 100.8w 4.2a - DSP100-24' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1223-ND.
PWR SUP DIN RAIL 24V 91.2W 3.8A - DSP100-24/C2
Order 'pwr sup din rail 24v 91.2w 3.8a - DSP100-24/C2' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1224-ND.
PWR SUP DIN RAIL 24V 98.4W 4.1A - DLP100241/E
Order 'pwr sup din rail 24v 98.4w 4.1a - DLP100241/E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1206-ND.
PWR SUP DIN RAIL 24V 120W 5.0A - DLP120241/E
Order 'pwr sup din rail 24v 120w 5.0a - DLP120241/E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1207-ND.
PWR SUP DIN RAIL 24V 180W 7.5A - DLP180241/E
Order 'pwr sup din rail 24v 180w 7.5a - DLP180241/E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1208-ND.
PWR SUP DIN RAIL 24V 240W 10A - DLP240241/E
Order 'pwr sup din rail 24v 240w 10a - DLP240241/E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1209-ND.
PWR SUP DIN RAIL 24V 75W 3.1A - DLP75241/E
Order 'pwr sup din rail 24v 75w 3.1a - DLP75241/E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1210-ND.
PWR SUP DIN RAIL 21-28VDC 20A - DLPPU/E
Order 'pwr sup din rail 21-28vdc 20a - DLPPU/E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1211-ND.
PWR SUP DIN RAIL 24V 100W 4.2A - DPP100-24
Order 'pwr sup din rail 24v 100w 4.2a - DPP100-24' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1212-ND.
Send this link via E-Mail
Help With This Screen