TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50W Input: 85 ~ 264VAC Output: 24V DPP50-24
PWR SUP DIN RAIL 24V 50W 2.1A - DPP50-24
| Digi-Key Part Number | 285-1219-ND |
1 10 |
54.00000 51.00000 |
Extended Price
54.00 510.00 |
| Manufacturer Part Number | DPP50-24 | |||
| Description | PWR SUP DIN RAIL 24V 50W 2.1A | |||
| Quantity Available | 145 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DPP50-24 |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 50W |
| Voltage - Output | 24V |
| Voltage - Input | 85 ~ 264VAC |
| Power Supply Type | Switching (Closed Frame) |
| 1st Output | 24 VDC @ 2.1A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | DIN Rail |
| Size / Dimension | 3.58" L x 1.77" W x 2.95" H (90.9mm x 45mm x 74.9mm) |
| Operating Temperature | -10°C ~ 71°C |
| Efficiency | 86% |
| Applications | Commercial |
| Approvals | CE, EN, UL |
| Line Regulation | 0.5% |
| Load Regulation | 0.5% |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DPP50 24 DPP5024 285 1219 ND 2851219ND 285-1219 |
DPP50-24 Specification Sheet
PWR SUP DIN RAIL 24V 50W 2.1A - DPP50-24 (285-1219-ND)
Related parts TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50W Input: 85 ~ 264VAC Output: 24V DPP50-24TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50W Input: 85 ~ 264VAC Output: 24V DPP50-24
Order 'pwr sup din rail 24v 50w 2.1a - DPP50-24' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1219-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50W Input: 85 ~ 264VAC Output: 15V DPP50-15
Order 'pwr sup din rail 15v 50w 3.4a - DPP50-15' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1218-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50W Input: 85 ~ 264VAC Output: 48V DPP50-48
Order 'pwr sup din rail 48v 50w 1.05a - DPP50-48' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1220-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 100W Input: 85 ~ 132VAC / 176 ~ 264VAC Output: 24V DPP100-24
Order 'pwr sup din rail 24v 100w 4.2a - DPP100-24' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1212-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 15W Input: 85 ~ 264VAC Output: 24V DPP15-24
Order 'pwr sup din rail 24v 15w .63a - DPP15-24' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1213-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 30W Input: 85 ~ 264VAC Output: 24V DPP30-24
Order 'pwr sup din rail 24v 30w 1.3a - DPP30-24' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1216-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 100.8W Input: 90 ~ 264VAC Output: 24V DSP100-24
Order 'pwr sup din rail 24v 100.8w 4.2a - DSP100-24' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1223-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 91.2W Input: 90 ~ 264VAC Output: 24V DSP100-24/C2
Order 'pwr sup din rail 24v 91.2w 3.8a - DSP100-24/C2' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1224-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 10.1W Input: 90 ~ 264VAC Output: 24V DSP10-24
Order 'pwr sup din rail 24v 10.1w .42a - DSP10-24' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1227-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 31.2W Input: 90 ~ 264VAC Output: 24V DSP30-24
Order 'pwr sup din rail 24v 31.2w 1.3a - DSP30-24' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1231-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 60W Input: 90 ~ 264VAC Output: 24V DSP60-24
Order 'pwr sup din rail 24v 60.0w 2.5a - DSP60-24' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1235-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 120W Input: 340 ~ 575VAC Output: 24V DPP120-24-3
Order 'pwr sup din rail 24v 5a 120w - DPP120-24-3' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1932-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 240W Input: 340 ~ 575VAC Output: 24V DPP240-24-3
Order 'pwr sup din rail 24v 10a 240w - DPP240-24-3' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1933-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 480W Input: 340 ~ 575VAC Output: 24V DPP480-24-3
Order 'pwr sup din rail 24v 20a 480w - DPP480-24-3' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1935-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 98.4W Input: 85 ~ 132VAC / 170 ~ 265VAC Output: 24V DLP100241/E
Order 'pwr sup din rail 24v 98.4w 4.1a - DLP100241/E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1206-ND.
Options for TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50W Input: 85 ~ 264VAC Output: 24V DPP50-24
Send this link via E-Mail
Help With This Screen
