Keywords:





TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50W Input: 85 ~ 264VAC Output: 15V DPP50-15

PWR SUP DIN RAIL 15V 50W 3.4A - DPP50-15 - Power Supplies

Digi-Key Part Number 285-1218-ND
Price Break
1
10
Unit Price
54.00000
51.00000
Extended Price
54.00
510.00
Manufacturer Part NumberDPP50-15
DescriptionPWR SUP DIN RAIL 15V 50W 3.4A
Quantity Available 26
All prices are in USD

Purchase TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50W Input: 85 ~ 264VAC Output: 15V DPP50-15
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50W Input: 85 ~ 264VAC Output: 15V DPP50-15
Technical/Catalog InformationDPP50-15
VendorTDK-LAMBDA AMERICAS INC
CategoryPower Supplies
Number of Outputs1
Power (Watts)50W
Voltage - Output15V
Voltage - Input85 ~ 264VAC
Power Supply TypeSwitching (Closed Frame)
1st Output15 VDC @ 3.4A
2nd Output-
3rd Output-
4th Output-
Mounting TypeDIN Rail
Size / Dimension3.58" L x 1.77" W x 2.95" H (90.9mm x 45mm x 74.9mm)
Operating Temperature-10°C ~ 71°C
Efficiency85%
ApplicationsCommercial
ApprovalsCE, EN, UL
Line Regulation0.5%
Load Regulation0.5%
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DPP50 15
DPP5015
285 1218 ND
2851218ND
285-1218

DPP50-15 Specification Sheet

Image of PWR SUP DIN RAIL 15V 50W 3.4A - DPP50-15

PWR SUP DIN RAIL 15V 50W 3.4A - DPP50-15 (285-1218-ND) - Power Supplies

Related parts TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50W Input: 85 ~ 264VAC Output: 15V DPP50-15
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50W Input: 85 ~ 264VAC Output: 15V DPP50-15
 Order 'pwr sup din rail 15v 50w 3.4a - DPP50-15' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1218-ND.
Terminal Block - Din Rail, Channel Connector Phoenix Contact Pluggable - 1765768
 Order 'din rail plug-in unit 5.0mm grn - 1765768' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1765768-ND.
Channel, Din Rail Hardware, Fasteners, Accessory Phoenix Contact 0801733
 Order 'din rail 35mm x 7.5mm x 2meter - 0801733' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0801733-ND.
Channel, Din Rail Hardware, Fasteners, Accessory Phoenix Contact 5602100
 Order 'din rail 35mm x 7.5mm x 1meter - 5602100' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1510-ND.
Din Rail Hardware, Fasteners, Accessory Weidmuller 0514510000
 Order 'din rail slotted ts 35x7.5 1m - 0514510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1534-ND.
Din Rail Hardware, Fasteners, Accessory American Electrical Inc (VA) TS3515SL
 Order 'din rail 35x15mm slotted 16in - TS3515SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3515-S1600-ND.
Din Rail Hardware, Fasteners, Accessory American Electrical Inc (VA) TS3575SL
 Order 'din rail 35x7.5mm slotted 9in - TS3575SL' online from Digi-Key. Manufactured by American Electrical Inc (VA). Digi-Key part number ADR3575-S0900-ND.
Channel, Din Rail Hardware, Fasteners, Accessory Tyco Electronics 24A110
 Order 'din rail track 36" for pb relay - 24A110' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB345-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 240W Input: 85 ~ 265VAC Output: 24V DLP240241/E
 Order 'pwr sup din rail 24v 240w 10a - DLP240241/E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1209-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 100.8W Input: 90 ~ 264VAC Output: 24V DSP100-24
 Order 'pwr sup din rail 24v 100.8w 4.2a - DSP100-24' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1223-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 91.2W Input: 90 ~ 264VAC Output: 24V DSP100-24/C2
 Order 'pwr sup din rail 24v 91.2w 3.8a - DSP100-24/C2' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1224-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 10W Input: 90 ~ 264VAC Output: 12V DSP10-12
 Order 'pwr sup din rail 12v 10.0w .83a - DSP10-12' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1225-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 10.1W Input: 90 ~ 264VAC Output: 24V DSP10-24
 Order 'pwr sup din rail 24v 10.1w .42a - DSP10-24' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1227-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 7.5W Input: 90 ~ 264VAC Output: 5V DSP10-5
 Order 'pwr sup din rail 5v 7.5w 1.5a - DSP10-5' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1228-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 54W Input: 90 ~ 264VAC Output: 12V DSP60-12
 Order 'pwr sup din rail 12v 54.0w 4.5a - DSP60-12' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1233-ND.

Options for TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50W Input: 85 ~ 264VAC Output: 15V DPP50-15
Send this link via E-Mail
Help With This Screen

PWR SUP DIN RAIL 15V 50W 3.4A - DPP50-15
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: ST-REL2-KG24/1 - 2823625 Next: POWER SUPPLY 5V 120A SGL OUTPUT - SWS600L-5
PWR SUP DIN RAIL 15V 50W 3.4A - DPP50-15