PWR SUP DIN RAIL 21-28VDC 20A - DLPPU/E
| Digi-Key Part Number | 285-1211-ND |
1 10 |
91.00000 86.00000 |
Extended Price
91.00 860.00 |
| Manufacturer Part Number | DLPPU/E | |||
| Description | PWR SUP DIN RAIL 21-28VDC 20A | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DLPPU/E |
| Vendor | Lambda Americas |
| Category | Power Supplies and Wall Transformers |
| Type | Linear, Unregulated |
| Mounting Type | DIN Rail |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | 28VDC |
| Out #1 Voltage @ Max. Current | 28VDC @ 20A |
| Input Voltage Typical | 21 ~ 28 VDC |
| Output Power | 560.0 W [Max] |
| Other Names |
DLPPU E DLPPUE 285 1211 ND 2851211ND 285-1211 |
DLPPU/E Specification Sheet
PWR SUP DIN RAIL 21-28VDC 20A - DLPPU/E (285-1211-ND)
Related parts:PWR SUP DIN RAIL 21-28VDC 20A - DLPPU/E
Order 'pwr sup din rail 21-28vdc 20a - DLPPU/E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1211-ND.
PWR SUP DIN RAIL 15V 30.0W 2.0A - DSP30-15
Order 'pwr sup din rail 15v 30.0w 2.0a - DSP30-15' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1230-ND.
PWR SUP DIN RAIL 24V 20A - DPP480241
Order 'pwr sup din rail 24v 20a - DPP480241' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1217-ND.
PWR SUP DIN RAIL 24V 98.4W 4.1A - DLP100241/E
Order 'pwr sup din rail 24v 98.4w 4.1a - DLP100241/E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1206-ND.
PWR SUP DIN RAIL 24V 120W 5.0A - DLP120241/E
Order 'pwr sup din rail 24v 120w 5.0a - DLP120241/E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1207-ND.
PWR SUP DIN RAIL 24V 180W 7.5A - DLP180241/E
Order 'pwr sup din rail 24v 180w 7.5a - DLP180241/E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1208-ND.
PWR SUP DIN RAIL 24V 240W 10A - DLP240241/E
Order 'pwr sup din rail 24v 240w 10a - DLP240241/E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1209-ND.
PWR SUP DIN RAIL 24V 75W 3.1A - DLP75241/E
Order 'pwr sup din rail 24v 75w 3.1a - DLP75241/E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1210-ND.
PWR SUP DIN RAIL 24V 100W 4.2A - DPP100-24
Order 'pwr sup din rail 24v 100w 4.2a - DPP100-24' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1212-ND.
PWR SUP DIN RAIL 24V 15W .63A - DPP15-24
Order 'pwr sup din rail 24v 15w .63a - DPP15-24' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1213-ND.
PWR SUP DIN RAIL 5V 25W 5A - DPP25-5
Order 'pwr sup din rail 5v 25w 5a - DPP25-5' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1214-ND.
PWR SUP DIN RAIL 12V 30W 2.5A - DPP30-12
Order 'pwr sup din rail 12v 30w 2.5a - DPP30-12' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1215-ND.
PWR SUP DIN RAIL 24V 30W 1.3A - DPP30-24
Order 'pwr sup din rail 24v 30w 1.3a - DPP30-24' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1216-ND.
PWR SUP DIN RAIL 15V 50W 3.4A - DPP50-15
Order 'pwr sup din rail 15v 50w 3.4a - DPP50-15' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1218-ND.
PWR SUP DIN RAIL 24V 50W 2.1A - DPP50-24
Order 'pwr sup din rail 24v 50w 2.1a - DPP50-24' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1219-ND.
Send this link via E-Mail
Help With This Screen