PWR SUP DIN RAIL 24V 120W 5.0A - DLP120241/E - Power Supplies
| Digi-Key Part Number | 285-1207-ND |
1 10 |
90.00000 87.00000 |
Extended Price
90.00 870.00 |
| Manufacturer Part Number | DLP120241/E | |||
| Description | PWR SUP DIN RAIL 24V 120W 5.0A | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DLP120241/E |
| Vendor | Lambda Americas |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 120W |
| Voltage - Output | 24V |
| Voltage - Input | 85 ~ 132VAC / 170 ~ 265VAC |
| Power Supply Type | Switching (Closed Frame) |
| 1st Output | 24 VDC @ 5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | DIN Rail |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DLP120241 E DLP120241E 285 1207 ND 2851207ND 285-1207 |
DLP120241/E Specification Sheet
PWR SUP DIN RAIL 24V 120W 5.0A - DLP120241/E (285-1207-ND) - Power Supplies
Related parts Power Supplies :PWR SUP DIN RAIL 24V 120W 5.0A - DLP120241/E
Order 'pwr sup din rail 24v 120w 5.0a - DLP120241/E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1207-ND.
PWR SUP DIN RAIL 24V 98.4W 4.1A - DLP100241/E
Order 'pwr sup din rail 24v 98.4w 4.1a - DLP100241/E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1206-ND.
PWR SUP DIN RAIL 24V 180W 7.5A - DLP180241/E
Order 'pwr sup din rail 24v 180w 7.5a - DLP180241/E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1208-ND.
PWR SUP DIN RAIL 24V 240W 10A - DLP240241/E
Order 'pwr sup din rail 24v 240w 10a - DLP240241/E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1209-ND.
PWR SUP DIN RAIL 24V 75W 3.1A - DLP75241/E
Order 'pwr sup din rail 24v 75w 3.1a - DLP75241/E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1210-ND.
PWR SUP DIN RAIL 24V 100W 4.2A - DPP100-24
Order 'pwr sup din rail 24v 100w 4.2a - DPP100-24' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1212-ND.
PWR SUP DIN RAIL 24V 15W .63A - DPP15-24
Order 'pwr sup din rail 24v 15w .63a - DPP15-24' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1213-ND.
PWR SUP DIN RAIL 24V 30W 1.3A - DPP30-24
Order 'pwr sup din rail 24v 30w 1.3a - DPP30-24' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1216-ND.
PWR SUP DIN RAIL 24V 20A - DPP480241
Order 'pwr sup din rail 24v 20a - DPP480241' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1217-ND.
PWR SUP DIN RAIL 24V 50W 2.1A - DPP50-24
Order 'pwr sup din rail 24v 50w 2.1a - DPP50-24' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1219-ND.
PWR SUP DIN RAIL 24V 100.8W 4.2A - DSP100-24
Order 'pwr sup din rail 24v 100.8w 4.2a - DSP100-24' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1223-ND.
PWR SUP DIN RAIL 24V 91.2W 3.8A - DSP100-24/C2
Order 'pwr sup din rail 24v 91.2w 3.8a - DSP100-24/C2' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1224-ND.
PWR SUP DIN RAIL 24V 10.1W .42A - DSP10-24
Order 'pwr sup din rail 24v 10.1w .42a - DSP10-24' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1227-ND.
PWR SUP DIN RAIL 24V 31.2W 1.3A - DSP30-24
Order 'pwr sup din rail 24v 31.2w 1.3a - DSP30-24' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1231-ND.
PWR SUP DIN RAIL 24V 60.0W 2.5A - DSP60-24
Order 'pwr sup din rail 24v 60.0w 2.5a - DSP60-24' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1235-ND.
Send this link via E-Mail
Help With This Screen