SPEAKER 32OHMS .2W 23MM 6" LEADS - CLS0231MA3E-L152 - Audio Products
Speaker CUI Inc Magnetic CLS0231MA3E-L152
| Digi-Key Part Number | 102-1557-ND |
1 10 50 100 500 1000 |
3.43000 2.74000 2.39760 2.28240 2.05500 1.82621 |
Extended Price
3.43 27.40 119.88 228.24 1027.50 1826.21 |
| Manufacturer Part Number | CLS0231MA3E-L152 | |||
| Description | SPEAKER 32OHMS .2W 23MM 6" LEADS | |||
| Quantity Available | 295 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CLS0231MA3E-L152 |
| Vendor | CUI Inc |
| Category | Audio Products |
| Frequency Range | 680Hz ~ 7kHz |
| Impedance | 32 Ohm |
| Type | Magnetic |
| Size / Dimension | 23mm Dia x 3.6mm H |
| Sound Pressure Level | 84dB |
| Power - Rated | 0.2W |
| Power - Max | 0.4W |
| Termination | Wire Leads |
| Material - Cone | - |
| Material - Magnet | - |
| Shape | Round |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CLS0231MA3E L152 CLS0231MA3EL152 102 1557 ND 1021557ND 102-1557 |
CLS0231MA3E-L152 Specification Sheet
SPEAKER 32OHMS .2W 23MM 6" LEADS - CLS0231MA3E-L152 (102-1557-ND) - Audio Products
Related parts Speaker CUI Inc Magnetic CLS0231MA3E-L152SPEAKER 32OHMS .2W 23MM 6" LEADS - CLS0231MA3E-L152
Order 'speaker 32ohms .2w 23mm 6" leads - CLS0231MA3E-L152' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1557-ND.
SPEAKER 8OHMS 1.0W 23MM 6" LEADS - CLS0231-L152
Order 'speaker 8ohms 1.0w 23mm 6" leads - CLS0231-L152' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1561-ND.
SPEAKER 8OHMS .2W 38MM 6" LEADS - CLS0381M-L152
Order 'speaker 8ohms .2w 38mm 6" leads - CLS0381M-L152' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1537-ND.
SPEAKER 8OHMS .2W 40MM 6" LEADS - CLS0401M-L152
Order 'speaker 8ohms .2w 40mm 6" leads - CLS0401M-L152' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1538-ND.
SPEAKER 8OHMS .2W 45MM 6" LEADS - CLS0451M-L152
Order 'speaker 8ohms .2w 45mm 6" leads - CLS0451M-L152' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1539-ND.
SPEAKER 8OHMS .2W 50MM 6" LEADS - CLS0501M-L152
Order 'speaker 8ohms .2w 50mm 6" leads - CLS0501M-L152' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1540-ND.
SPEAKER 8OHMS .2W 57MM 6" LEADS - CLS0571M-L152
Order 'speaker 8ohms .2w 57mm 6" leads - CLS0571M-L152' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1541-ND.
SPEAKER 8OHMS .2W 30MM 6" LEADS - CLS0301MA-L152
Order 'speaker 8ohms .2w 30mm 6" leads - CLS0301MA-L152' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1556-ND.
SPEAKER 8OHMS 2.0W 28MM 6" LEADS - CLS0281MAE-L152
Order 'speaker 8ohms 2.0w 28mm 6" leads - CLS0281MAE-L152' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1559-ND.
SPEAKER 8OHMS 2.0W 36MM 6" LEADS - CLS0361-L152
Order 'speaker 8ohms 2.0w 36mm 6" leads - CLS0361-L152' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1564-ND.
SPEAKER 8OHMS .5W 23MM 6" LEADS - CLS0231MA-1-L152
Order 'speaker 8ohms .5w 23mm 6" leads - CLS0231MA-1-L152' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1553-ND.
SPEAKER 4OHMS 1.0W 40MM 6" LEADS - CLS0401MAE-L152
Order 'speaker 4ohms 1.0w 40mm 6" leads - CLS0401MAE-L152' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1560-ND.
SPEAKER 8OHMS 1.0W 30MM 6" LEADS - CLS0301-L152
Order 'speaker 8ohms 1.0w 30mm 6" leads - CLS0301-L152' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1563-ND.
SPEAKER 8OHMS .5W 20MM 6" LEADS - CLS0201MA-L152
Order 'speaker 8ohms .5w 20mm 6" leads - CLS0201MA-L152' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1552-ND.
SPEAKER 8OHMS .1W 27MM 6" LEADS - CLS0271M-L152
Order 'speaker 8ohms .1w 27mm 6" leads - CLS0271M-L152' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1554-ND.
Options for Speaker CUI Inc Magnetic CLS0231MA3E-L152
Send this link via E-Mail
Help With This Screen
