RES .01 OHM 1W 1% 4-TERM 2412 - LVK24R010DE
| Digi-Key Part Number | LVK24R010DE-ND |
25 |
.63000 |
Extended Price
15.75 |
| Manufacturer Part Number | LVK24R010DE | |||
| Description | RES .01 OHM 1W 1% 4-TERM 2412 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LVK24R010DE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 0.01 |
| Power (Watts) | 1W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2412 (6231 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LVK24R010DE LVK24R010DE |
LVK24R010DE Specification Sheet
RES .01 OHM 1W 1% 4-TERM 2412 - LVK24R010DE (LVK24R010DE-ND)
Related parts:RES .01 OHM 1W 1% 4-TERM 2412 - LVK24R010DE
Order 'res .01 ohm 1w 1% 4-term 2412 - LVK24R010DE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number LVK24R010DE-ND.
RES .01 OHM 1W 1% 4-TERM 2412 - LVK24R010FE
Order 'res .01 ohm 1w 1% 4-term 2412 - LVK24R010FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number LVK24R010FE-ND.
RES .01 OHM 1W 1% 4-TERM 2412 - LVK24R010FER
Order 'res .01 ohm 1w 1% 4-term 2412 - LVK24R010FER' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number LVK24R010FERCT-ND.
RES .01 OHM 1W 1% 4-TERM 2412 - LVK24R010FER
Order 'res .01 ohm 1w 1% 4-term 2412 - LVK24R010FER' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number LVK24R010FERDKR-ND.
RES .01 OHM 1W 1% 4-TERM 2412 - LVK24R010FER
Order 'res .01 ohm 1w 1% 4-term 2412 - LVK24R010FER' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number LVK24R010FERTR-ND.
RES .012 OHM 1W 1% 4-TERM 2412 - LVK24R012FE
Order 'res .012 ohm 1w 1% 4-term 2412 - LVK24R012FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number LVK24R012FE-ND.
RES .015 OHM 1W 1% 4-TERM 2412 - LVK24R015FE
Order 'res .015 ohm 1w 1% 4-term 2412 - LVK24R015FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number LVK24R015FE-ND.
RES .02 OHM 1W 1% 4-TERM 2412 - LVK24R020FE
Order 'res .02 ohm 1w 1% 4-term 2412 - LVK24R020FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number LVK24R020FE-ND.
RES .03 OHM 1W 1% 4-TERM 2412 - LVK24R030FE
Order 'res .03 ohm 1w 1% 4-term 2412 - LVK24R030FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number LVK24R030FE-ND.
RES .039 OHM 1W 1% 4-TERM 2412 - LVK24R039FE
Order 'res .039 ohm 1w 1% 4-term 2412 - LVK24R039FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number LVK24R039FE-ND.
RES .047 OHM 1W 1% 4-TERM 2412 - LVK24R047FE
Order 'res .047 ohm 1w 1% 4-term 2412 - LVK24R047FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number LVK24R047FE-ND.
RES .05 OHM 1W 1% 4-TERM 2412 - LVK24R050FE
Order 'res .05 ohm 1w 1% 4-term 2412 - LVK24R050FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number LVK24R050FE-ND.
RES .01 OHM 1W 0.5% 4-TERM 2412 - LVK24R010DER
Order 'res .01 ohm 1w 0.5% 4-term 2412 - LVK24R010DER' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number LVK24R010DERCT-ND.
RES .01 OHM 1W 0.5% 4-TERM 2412 - LVK24R010DER
Order 'res .01 ohm 1w 0.5% 4-term 2412 - LVK24R010DER' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number LVK24R010DERDKR-ND.
RES .01 OHM 1W 0.5% 4-TERM 2412 - LVK24R010DER
Order 'res .01 ohm 1w 0.5% 4-term 2412 - LVK24R010DER' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number LVK24R010DERTR-ND.
Send this link via E-Mail
Help With This Screen