RES 50K OHM 1W 1% 2512 - HVF2512T5002FET - Resistors
| Digi-Key Part Number | HVF2512T5002FET-ND |
4000 |
2.07000 |
Extended Price
8280.00 |
| Manufacturer Part Number | HVF2512T5002FET | |||
| Description | RES 50K OHM 1W 1% 2512 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HVF2512T5002FET |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 50.0K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HVF2512T5002FET HVF2512T5002FET |
HVF2512T5002FET Specification Sheet
RES 50K OHM 1W 1% 2512 - HVF2512T5002FET (HVF2512T5002FET-ND) - Resistors
Related parts Resistors:RES 50K OHM 1W 1% 2512 - HVF2512T5002FET
Order 'res 50k ohm 1w 1% 2512 - HVF2512T5002FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF2512T5002FET-ND.
RES 50K OHM 1W 1% 2512 - HVF2512T5002FE
Order 'res 50k ohm 1w 1% 2512 - HVF2512T5002FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF2512T5002FEBK-ND.
RES 100K OHM 1W 1% 2512 - HVF2512T1003FET
Order 'res 100k ohm 1w 1% 2512 - HVF2512T1003FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF2512T1003FET-ND.
RES 1.0M OHM 1W 1% 2512 - HVF2512T1004FET
Order 'res 1.0m ohm 1w 1% 2512 - HVF2512T1004FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF2512T1004FET-ND.
RES 1.0G OHM 1W 1% 2512 - HVF2512T1007FET
Order 'res 1.0g ohm 1w 1% 2512 - HVF2512T1007FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF2512T1007FET-ND.
RES 1.5M OHM 1W 1% 2512 - HVF2512T1504FET
Order 'res 1.5m ohm 1w 1% 2512 - HVF2512T1504FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF2512T1504FET-ND.
RES 2M OHM 1W 1% 2512 - HVF2512T2004FET
Order 'res 2m ohm 1w 1% 2512 - HVF2512T2004FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF2512T2004FET-ND.
RES 25K OHM 1W 1% 2512 - HVF2512T2502FET
Order 'res 25k ohm 1w 1% 2512 - HVF2512T2502FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF2512T2502FET-ND.
RES 250K OHM 1W 1% 2512 - HVF2512T2503FET
Order 'res 250k ohm 1w 1% 2512 - HVF2512T2503FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF2512T2503FET-ND.
RES 2.5M OHM 1W 1% 2512 - HVF2512T2504FET
Order 'res 2.5m ohm 1w 1% 2512 - HVF2512T2504FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF2512T2504FET-ND.
RES 500K OHM 1W 1% 2512 - HVF2512T5003FET
Order 'res 500k ohm 1w 1% 2512 - HVF2512T5003FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF2512T5003FET-ND.
RES 5M OHM 1W 1% 2512 - HVF2512T5004FET
Order 'res 5m ohm 1w 1% 2512 - HVF2512T5004FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF2512T5004FET-ND.
RES 5G OHM 1W 1% 2512 - HVF2512T5007FET
Order 'res 5g ohm 1w 1% 2512 - HVF2512T5007FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF2512T5007FET-ND.
RES 75K OHM 1W 1% 2512 - HVF2512T7502FET
Order 'res 75k ohm 1w 1% 2512 - HVF2512T7502FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF2512T7502FET-ND.
RES 7.5M OHM 1W 1% 2512 - HVF2512T7504FET
Order 'res 7.5m ohm 1w 1% 2512 - HVF2512T7504FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF2512T7504FET-ND.
Send this link via E-Mail
Help With This Screen