Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 250K OHM 1W 1% 2512 - HVF2512T2503FET

Digi-Key Part Number HVF2512T2503FET-ND
Price Break
4000
Unit Price
2.07000
Extended Price
8280.00
Manufacturer Part NumberHVF2512T2503FET
DescriptionRES 250K OHM 1W 1% 2512
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHVF2512T2503FET
VendorOhmite
CategoryResistors
Resistance In Ohms250K
Power (Watts)1W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2512 (6432 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HVF2512T2503FET
HVF2512T2503FET

HVF2512T2503FET Specification Sheet

Image of RES 250K OHM 1W 1% 2512 - HVF2512T2503FET

RES 250K OHM 1W 1% 2512 - HVF2512T2503FET (HVF2512T2503FET-ND)

Related parts:
RES 250K OHM 1W 1% 2512 - HVF2512T2503FET
 Order 'res 250k ohm 1w 1% 2512 - HVF2512T2503FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF2512T2503FET-ND.
RES 250K OHM 1W 1% 2512 - HVF2512T2503FE
 Order 'res 250k ohm 1w 1% 2512 - HVF2512T2503FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF2512T2503FEBK-ND.
RES 100K OHM 1W 1% 2512 - HVF2512T1003FET
 Order 'res 100k ohm 1w 1% 2512 - HVF2512T1003FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF2512T1003FET-ND.
RES 1.0M OHM 1W 1% 2512 - HVF2512T1004FET
 Order 'res 1.0m ohm 1w 1% 2512 - HVF2512T1004FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF2512T1004FET-ND.
RES 1.0G OHM 1W 1% 2512 - HVF2512T1007FET
 Order 'res 1.0g ohm 1w 1% 2512 - HVF2512T1007FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF2512T1007FET-ND.
RES 1.5M OHM 1W 1% 2512 - HVF2512T1504FET
 Order 'res 1.5m ohm 1w 1% 2512 - HVF2512T1504FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF2512T1504FET-ND.
RES 2M OHM 1W 1% 2512 - HVF2512T2004FET
 Order 'res 2m ohm 1w 1% 2512 - HVF2512T2004FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF2512T2004FET-ND.
RES 25K OHM 1W 1% 2512 - HVF2512T2502FET
 Order 'res 25k ohm 1w 1% 2512 - HVF2512T2502FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF2512T2502FET-ND.
RES 2.5M OHM 1W 1% 2512 - HVF2512T2504FET
 Order 'res 2.5m ohm 1w 1% 2512 - HVF2512T2504FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF2512T2504FET-ND.
RES 50K OHM 1W 1% 2512 - HVF2512T5002FET
 Order 'res 50k ohm 1w 1% 2512 - HVF2512T5002FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF2512T5002FET-ND.
RES 500K OHM 1W 1% 2512 - HVF2512T5003FET
 Order 'res 500k ohm 1w 1% 2512 - HVF2512T5003FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF2512T5003FET-ND.
RES 5M OHM 1W 1% 2512 - HVF2512T5004FET
 Order 'res 5m ohm 1w 1% 2512 - HVF2512T5004FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF2512T5004FET-ND.
RES 5G OHM 1W 1% 2512 - HVF2512T5007FET
 Order 'res 5g ohm 1w 1% 2512 - HVF2512T5007FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF2512T5007FET-ND.
RES 75K OHM 1W 1% 2512 - HVF2512T7502FET
 Order 'res 75k ohm 1w 1% 2512 - HVF2512T7502FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF2512T7502FET-ND.
RES 7.5M OHM 1W 1% 2512 - HVF2512T7504FET
 Order 'res 7.5m ohm 1w 1% 2512 - HVF2512T7504FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF2512T7504FET-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 250K OHM 1W 1% 2512 - HVF2512T2503FE Next: RES 250K OHM 300MW 1% 1206 - HVF1206T2503FE