IC TVS ARRAY 7V 12V SOT23 - CDSOT23-SM712
| Digi-Key Part Number | CDSOT23-SM712CT-ND |
1 10 100 250 500 |
1.17000 1.08000 .78750 .73352 .68850 |
Extended Price
1.17 10.80 78.75 183.38 344.25 |
| Manufacturer Part Number | CDSOT23-SM712 | |||
| Description | IC TVS ARRAY 7V 12V SOT23 | |||
| Quantity Available | 1989 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CDSOT23-SM712 |
| Vendor | Bourns Inc. |
| Category | Over Voltage Circuit Protection |
| Packaging | Cut Tape |
| Has Digi-Reel | TRUE |
| T&R Reel Size | Tape & Reel, 7" |
| T&R Tape Material | Plastic |
| T&R Tape Width | 8.00 mm [Typ] |
| T073 Catalog Page | 0 [Nom] |
| Other Names |
CDSOT23 SM712 CDSOT23SM712 CDSOT23 SM712CT ND CDSOT23SM712CTND CDSOT23-SM712CT |
IC TVS ARRAY 7V 12V SOT23 - CDSOT23-SM712 (CDSOT23-SM712CT-ND)
Related parts :IC TVS ARRAY 7V 12V SOT23 - CDSOT23-SM712
Order 'ic tvs array 7v 12v sot23 - CDSOT23-SM712' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CDSOT23-SM712CT-ND.
IC TVS ARRAY 7V 12V SOT23 - CDSOT23-SM712
Order 'ic tvs array 7v 12v sot23 - CDSOT23-SM712' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CDSOT23-SM712DKR-ND.
IC TVS ARRAY 7V 12V SOT23 - CDSOT23-SM712
Order 'ic tvs array 7v 12v sot23 - CDSOT23-SM712' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CDSOT23-SM712TR-ND.
IC TVS ARRAY 2.8V SOT23 - CDSOT23-SLVU2.8
Order 'ic tvs array 2.8v sot23 - CDSOT23-SLVU2.8' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CDSOT23-SLVU2.8CT-ND.
IC TVS ARRAY 2.8V SOT23 - CDSOT23-SLVU2.8
Order 'ic tvs array 2.8v sot23 - CDSOT23-SLVU2.8' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CDSOT23-SLVU2.8DKR-ND.
IC TVS ARRAY 2.8V SOT23 - CDSOT23-SLVU2.8
Order 'ic tvs array 2.8v sot23 - CDSOT23-SLVU2.8' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CDSOT23-SLVU2.8TR-ND.
IC TVS ARRAY 4-LINE 5V SOT23-6 - CDSOT23-SRV05-4
Order 'ic tvs array 4-line 5v sot23-6 - CDSOT23-SRV05-4' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CDSOT23-SRV05-4CT-ND.
IC TVS ARRAY 4-LINE 5V SOT23-6 - CDSOT23-SRV05-4
Order 'ic tvs array 4-line 5v sot23-6 - CDSOT23-SRV05-4' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CDSOT23-SRV05-4DKR-ND.
IC TVS ARRAY 4-LINE 5V SOT23-6 - CDSOT23-SRV05-4
Order 'ic tvs array 4-line 5v sot23-6 - CDSOT23-SRV05-4' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CDSOT23-SRV05-4TR-ND.
IC TVS ARRAY 2-LINE 6V 16SOIC - CDWBS16-PLC01-6
Order 'ic tvs array 2-line 6v 16soic - CDWBS16-PLC01-6' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CDWBS16-PLC01-6CT-ND.
IC TVS ARRAY 2-LINE 6V 16SOIC - CDWBS16-PLC01-6
Order 'ic tvs array 2-line 6v 16soic - CDWBS16-PLC01-6' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CDWBS16-PLC01-6DKR-ND.
IC TVS ARRAY 2-LINE 6V 16SOIC - CDWBS16-PLC01-6
Order 'ic tvs array 2-line 6v 16soic - CDWBS16-PLC01-6' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CDWBS16-PLC01-6TR-ND.
IC TVS ARRAY 2-LINE 12V SOT-143 - CD143A-SR12
Order 'ic tvs array 2-line 12v sot-143 - CD143A-SR12' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CD143A-SR12CT-ND.
IC TVS ARRAY 2-LINE 12V SOT-143 - CD143A-SR12
Order 'ic tvs array 2-line 12v sot-143 - CD143A-SR12' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CD143A-SR12DKR-ND.
IC TVS ARRAY 2-LINE 12V SOT-143 - CD143A-SR12
Order 'ic tvs array 2-line 12v sot-143 - CD143A-SR12' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CD143A-SR12TR-ND.
Send this link via E-Mail
Help With This Screen