Keywords:





IC TVS ARRAY 2-LINE 5V SOT-143 - CD143A-SR05 - Circuit Protection

Tv - Zener Diode Circuit Protection 5V 500W Bourns Inc. (VA) CD143A-SR05

Digi-Key Part Number CD143A-SR05CT-ND
Price Break
1
10
100
250
500
Unit Price
1.20000
.75000
.55500
.51000
.48900
Extended Price
1.20
7.50
55.50
127.50
244.50
Manufacturer Part NumberCD143A-SR05
DescriptionIC TVS ARRAY 2-LINE 5V SOT-143
Quantity Available 8346
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 5V 500W Bourns Inc. (VA) CD143A-SR05
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 5V 500W Bourns Inc. (VA) CD143A-SR05
Technical/Catalog InformationCD143A-SR05
VendorBourns Inc. (VA)
CategoryCircuit Protection
Package / CaseSOT-143, SOT-143B, TO-253AA
PackagingCut Tape (CT)
Polarization2 Channel Array - Unidirectional
Power (Watts)500W
Voltage - Reverse Standoff (Typ)5V
Voltage - Breakdown6V
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CD143A SR05
CD143ASR05
CD143A SR05CT ND
CD143ASR05CTND
CD143A-SR05CT

CD143A-SR05 Specification Sheet

Image of IC TVS ARRAY 2-LINE 5V SOT-143 - CD143A-SR05

IC TVS ARRAY 2-LINE 5V SOT-143 - CD143A-SR05 (CD143A-SR05CT-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 5V 500W Bourns Inc. (VA) CD143A-SR05
IC TVS ARRAY 2-LINE 5V SOT-143 - CD143A-SR05
 Order 'ic tvs array 2-line 5v sot-143 - CD143A-SR05' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CD143A-SR05CT-ND.
IC TVS ARRAY 2-LINE 5V SOT-143 - CD143A-SR05
 Order 'ic tvs array 2-line 5v sot-143 - CD143A-SR05' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CD143A-SR05DKR-ND.
IC TVS ARRAY 2-LINE 5V SOT-143 - CD143A-SR05
 Order 'ic tvs array 2-line 5v sot-143 - CD143A-SR05' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CD143A-SR05TR-ND.
IC TVS ARRAY 2-LINE 5V SOT-143 - SR05.TCT
 Order 'ic tvs array 2-line 5v sot-143 - SR05.TCT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SR05CT-ND.
IC TVS ARRAY 2-LINE 5V SOT-143 - SR05.TCT
 Order 'ic tvs array 2-line 5v sot-143 - SR05.TCT' online from Digi-Key. Manufactured by Semtech. Digi-Key part number SR05TR-ND.
IC TVS ARRAY 2-LINE 5V SOT-143 - SR05.TCT
 Order 'ic tvs array 2-line 5v sot-143 - SR05.TCT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SR05DKR-ND.
IC TVS ARRAY 2-LINE 12V SOT-143 - CD143A-SR12
 Order 'ic tvs array 2-line 12v sot-143 - CD143A-SR12' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CD143A-SR12CT-ND.
IC TVS ARRAY 2-LINE 12V SOT-143 - CD143A-SR12
 Order 'ic tvs array 2-line 12v sot-143 - CD143A-SR12' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CD143A-SR12DKR-ND.
IC TVS ARRAY 2-LINE 12V SOT-143 - CD143A-SR12
 Order 'ic tvs array 2-line 12v sot-143 - CD143A-SR12' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CD143A-SR12TR-ND.
IC TVS ARRAY 2-LINE 2.8V SOT-143 - CD143A-SR2.8
 Order 'ic tvs array 2-line 2.8v sot-143 - CD143A-SR2.8' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CD143A-SR2.8CT-ND.
IC TVS ARRAY 2-LINE 2.8V SOT-143 - CD143A-SR2.8
 Order 'ic tvs array 2-line 2.8v sot-143 - CD143A-SR2.8' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CD143A-SR2.8DKR-ND.
IC TVS ARRAY 2-LINE 2.8V SOT-143 - CD143A-SR2.8
 Order 'ic tvs array 2-line 2.8v sot-143 - CD143A-SR2.8' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CD143A-SR2.8TR-ND.
IC TVS ARRAY 2-LINE 3.3V SOT-143 - CD143A-SR3.3
 Order 'ic tvs array 2-line 3.3v sot-143 - CD143A-SR3.3' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CD143A-SR3.3CT-ND.
IC TVS ARRAY 2-LINE 3.3V SOT-143 - CD143A-SR3.3
 Order 'ic tvs array 2-line 3.3v sot-143 - CD143A-SR3.3' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CD143A-SR3.3DKR-ND.
IC TVS ARRAY 2-LINE 3.3V SOT-143 - CD143A-SR3.3
 Order 'ic tvs array 2-line 3.3v sot-143 - CD143A-SR3.3' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CD143A-SR3.3TR-ND.

Options for Tv - Zener Diode Circuit Protection 5V 500W Bourns Inc. (VA) CD143A-SR05
Send this link via E-Mail
Help With This Screen

IC TVS ARRAY 2-LINE 5V SOT-143 - CD143A-SR05
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC TVS ARRAY 2-LINE 5V SC-75 - RCLAMP0502B.TCT Next: IC TVS ARRAY 2-LINE 5V SOT-143 - CD143A-SR05
IC TVS ARRAY 2-LINE 5V SOT-143 - CD143A-SR05