IC HEX INVERTER CMOS 14-SOIC - 74HC04DR2G
| Digi-Key Part Number | 74HC04DR2GOSCT-ND |
1 25 100 250 500 1000 |
.42000 .30920 .21780 .15840 .11880 .09900 |
Extended Price
0.42 7.73 21.78 39.60 59.40 99.00 |
| Manufacturer Part Number | 74HC04DR2G | |||
| Description | IC HEX INVERTER CMOS 14-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74HC04DR2G |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 6 |
| Series | 74HC |
| Package / Case | 14-SOIC |
| Logic Type | Inverter |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Inputs | 1 |
| Output Current High, Low | 5.2mA, 5.2mA |
| Supply Voltage | 2 V ~ 6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74HC04DR2G 74HC04DR2G 74HC04DR2GOSCT ND 74HC04DR2GOSCTND 74HC04DR2GOSCT |
74HC04DR2G Specification Sheet
IC HEX INVERTER CMOS 14-SOIC - 74HC04DR2G (74HC04DR2GOSCT-ND)
Related parts :IC HEX INVERTER CMOS 14-SOIC - 74HC04DR2G
Order 'ic hex inverter cmos 14-soic - 74HC04DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 74HC04DR2GOSCT-ND.
IC HEX INVERTER CMOS 14-SOIC - 74HC04DR2G
Order 'ic hex inverter cmos 14-soic - 74HC04DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 74HC04DR2GOSDKR-ND.
IC HEX INVERTER CMOS 14-SOIC - 74HC04DR2G
Order 'ic hex inverter cmos 14-soic - 74HC04DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 74HC04DR2GOSTR-ND.
IC HEX INVERTER CMOS 14-TSSOP - 74HC04DTR2G
Order 'ic hex inverter cmos 14-tssop - 74HC04DTR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 74HC04DTR2GOSCT-ND.
IC HEX INVERTER CMOS 14-TSSOP - 74HC04DTR2G
Order 'ic hex inverter cmos 14-tssop - 74HC04DTR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 74HC04DTR2GOSDKR-ND.
IC HEX INVERTER HS 14-SOIC - CD74HC04M96
Order 'ic hex inverter hs 14-soic - CD74HC04M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14505-1-ND.
IC HEX INVERTER HS 14-SOIC - CD74HC04M96
Order 'ic hex inverter hs 14-soic - CD74HC04M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14505-6-ND.
IC HEX INVERTER HS 14-SOIC - CD74HCT04M96
Order 'ic hex inverter hs 14-soic - CD74HCT04M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14543-1-ND.
IC HEX INVERTER HS 14-SOIC - CD74HCT04M96
Order 'ic hex inverter hs 14-soic - CD74HCT04M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14543-6-ND.
IC HEX INVERTING DRIVER 14-SOIC - SN74AS1004ADR
Order 'ic hex inverting driver 14-soic - SN74AS1004ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14792-1-ND.
IC HEX INVERTING DRIVER 14-SOIC - SN74AS1004ADR
Order 'ic hex inverting driver 14-soic - SN74AS1004ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14792-6-ND.
IC HEX INVERTER LV 14-SOIC - 74LCX04MTR
Order 'ic hex inverter lv 14-soic - 74LCX04MTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1049-1-ND.
IC HEX INVERTER LV 14-SOIC - 74LVC14AMTR
Order 'ic hex inverter lv 14-soic - 74LVC14AMTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1074-1-ND.
IC HEX INVERTER LV 14-SOIC - 74LVX14MTR
Order 'ic hex inverter lv 14-soic - 74LVX14MTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1085-1-ND.
IC HEX INVERTER LV 14-SOIC - 74LVXU04MTR
Order 'ic hex inverter lv 14-soic - 74LVXU04MTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1093-1-ND.
Send this link via E-Mail
Help With This Screen