CONN HEADER 14POS 4.2MM VERT TIN - 39-29-9142 - Connectors, Interconnects
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-29-9142
| Digi-Key Part Number | WM7330-ND |
1 10 100 500 1000 2500 |
2.58000 2.27900 1.51930 1.21540 1.00878 .91155 |
Extended Price
2.58 22.79 151.93 607.70 1008.78 2278.88 |
| Manufacturer Part Number | 39-29-9142 | |||
| Description | CONN HEADER 14POS 4.2MM VERT TIN | |||
| Quantity Available | 581 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 39-29-9142 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.165" (4.20mm) |
| Row Spacing | 0.165" (4.20mm) |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 35µin (0.90µm) |
| Number of Positions | 14 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
39 29 9142 39299142 WM7330 ND WM7330ND WM7330 |
39-29-9142 Specification Sheet
CONN HEADER 14POS 4.2MM VERT TIN - 39-29-9142 (WM7330-ND) - Connectors, Interconnects
Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-29-9142CONN HEADER 14POS 4.2MM VERT TIN - 39-29-9142
Order 'conn header 14pos 4.2mm vert tin - 39-29-9142' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7330-ND.
CONN HEADER 14POS 4.2MM VERT TIN - 39-29-3146
Order 'conn header 14pos 4.2mm vert tin - 39-29-3146' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM3849-ND.
CONN HEADER 14POS 4.2MM VERT TIN - 39-29-9143
Order 'conn header 14pos 4.2mm vert tin - 39-29-9143' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM3859-ND.
CONN HEADER 14POS 4.2MM VERT TIN - 39-29-9146
Order 'conn header 14pos 4.2mm vert tin - 39-29-9146' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM3870-ND.
CONN HEADER 14POS 4.2MM VERT TIN - 39-29-9147
Order 'conn header 14pos 4.2mm vert tin - 39-29-9147' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM3881-ND.
CONN HEADER 6POS 4.2MM VERT TIN - 39-29-9063
Order 'conn header 6pos 4.2mm vert tin - 39-29-9063' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM3855-ND.
CONN HEADER 10POS 4.2MM VERT TIN - 39-29-9103-B
Order 'conn header 10pos 4.2mm vert tin - 39-29-9103-B' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 39-29-9103-ND.
CONN HEADER 20POS 4.2MM VERT TIN - 39-29-9202
Order 'conn header 20pos 4.2mm vert tin - 39-29-9202' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7346-ND.
CONN HEADER 2POS 4.2MM VERT TIN - 39-29-9022
Order 'conn header 2pos 4.2mm vert tin - 39-29-9022' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7324-ND.
CONN HEADER 4POS 4.2MM VERT TIN - 39-29-9042
Order 'conn header 4pos 4.2mm vert tin - 39-29-9042' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7325-ND.
CONN HEADER 6POS 4.2MM VERT TIN - 39-29-9062
Order 'conn header 6pos 4.2mm vert tin - 39-29-9062' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7326-ND.
CONN HEADER 8POS 4.2MM VERT TIN - 39-29-9082
Order 'conn header 8pos 4.2mm vert tin - 39-29-9082' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7327-ND.
CONN HEADER 10POS 4.2MM VERT TIN - 39-29-9102
Order 'conn header 10pos 4.2mm vert tin - 39-29-9102' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7328-ND.
CONN HEADER 12POS 4.2MM VERT TIN - 39-29-9122
Order 'conn header 12pos 4.2mm vert tin - 39-29-9122' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7329-ND.
CONN HEADER 16POS 4.2MM VERT TIN - 39-29-9162
Order 'conn header 16pos 4.2mm vert tin - 39-29-9162' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7331-ND.
Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-29-9142
Send this link via E-Mail
Help With This Screen
