BATTERY S-HD 1.5V C SIZE W/TAB - UM2NPAT - Batteries
310 hours Zinc Battery 1.5V Panasonic - BSG (VA) UM2NPAT
| Digi-Key Part Number | P114T-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | UM2NPAT | |||
| Description | BATTERY S-HD 1.5V C SIZE W/TAB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UM2NPAT |
| Vendor | Panasonic - BSG (VA) |
| Category | Batteries |
| Battery Cell Size | C - Tab |
| Voltage - Rated | 1.5V |
| Capacity | 310 hours |
| Shipping Info | - |
| Rechargeability | No |
| Termination Style | Solder Tab |
| Size / Dimension | 1.03" Dia x 1.97" H (26.2mm x 50.0mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
UM2NPAT UM2NPAT P114T ND P114TND P114T |
UM2NPAT Specification Sheet
BATTERY S-HD 1.5V C SIZE W/TAB - UM2NPAT (P114T-ND) - Batteries
Related parts 310 hours Zinc Battery 1.5V Panasonic - BSG (VA) UM2NPATBATTERY S-HD 1.5V C SIZE W/TAB - UM2NPAT
Order 'battery s-hd 1.5v c size w/tab - UM2NPAT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P114T-ND.
BATTERY S-HD 1.5V D SIZE W/TAB - UM1NPAT
Order 'battery s-hd 1.5v d size w/tab - UM1NPAT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P113T-ND.
BATT IND ALKALINE D SIZE W/TAB - LR20XWA/B
Order 'batt ind alkaline d size w/tab - LR20XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P643T-ND.
BATT IND ALKALINE C SIZE W/TAB - LR14XWA/B
Order 'batt ind alkaline c size w/tab - LR14XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P644T-ND.
BATT IND ALKALINE AAA SIZE W/TAB - LR03XWA/B
Order 'batt ind alkaline aaa size w/tab - LR03XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P645T-ND.
BATT IND ALKALINE AA SIZE W/TAB - LR6XWA/B
Order 'batt ind alkaline aa size w/tab - LR6XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P646T-ND.
BATTERY ALKALINE D SIZE W/TAB - AM-1PIXT
Order 'battery alkaline d size w/tab - AM-1PIXT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P105T-ND.
BATTERY ALKALINE C SIZE W/TAB - AM-2PIXT
Order 'battery alkaline c size w/tab - AM-2PIXT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P106T-ND.
BATTERY ALKALINE AA SIZE W/TAB - AM-3PIX/2ST
Order 'battery alkaline aa size w/tab - AM-3PIX/2ST' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P107T-ND.
BATT OXYRIDE ALKA AA 1.5V W/TAB - ZR-6XA/BOEMT
Order 'batt oxyride alka aa 1.5v w/tab - ZR-6XA/BOEMT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P277T-ND.
BATTERY LITHIUM A SIZE W/TAB - BR-AT
Order 'battery lithium a size w/tab - BR-AT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P267T-ND.
BATTERY LITHIUM 2/3AA SIZE W/TAB - BR-2/3AA
Order 'battery lithium 2/3aa size w/tab - BR-2/3AA' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P268T-ND.
BATTERY NICAD SC SIZE W/TAB - P-180SCR/A06
Order 'battery nicad sc size w/tab - P-180SCR/A06' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P089T-ND.
BATTERY NICAD C SIZE W/TAB - P-230CH/A08
Order 'battery nicad c size w/tab - P-230CH/A08' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P090T-ND.
BATTERY NICAD SC SIZE W/TAB - P-120SCH/A14
Order 'battery nicad sc size w/tab - P-120SCH/A14' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P091T-ND.
Options for 310 hours Zinc Battery 1.5V Panasonic - BSG (VA) UM2NPAT
Send this link via E-Mail
Help With This Screen
