- Card Guide Boxes, Enclosures, Rack Richco Plastic Co Nylon, Snap-In Mount, 6.0" (152.4mm) RDC-600
CARD GUIDE DEEP CHAN 6" .08" - RDC-600
| Digi-Key Part Number | RDC-600-ND |
500 |
.85212 |
Extended Price
426.06 |
| Manufacturer Part Number | RDC-600 | |||
| Description | CARD GUIDE DEEP CHAN 6" .08" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RDC-600 |
| Vendor | Richco Plastic Co |
| Category | Boxes, Enclosures, Racks |
| Accessory Type | Nylon, Snap-In Mount, 6.0" (152.4mm) |
| For Use With/Related Products | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RDC 600 RDC600 |
RDC-600 Specification Sheet
CARD GUIDE DEEP CHAN 6" .08" - RDC-600 (RDC-600-ND)
Related parts - Card Guide Boxes, Enclosures, Rack Richco Plastic Co Nylon, Snap-In Mount, 6.0" (152.4mm) RDC-600- Card Guide Boxes, Enclosures, Rack Richco Plastic Co Nylon, Snap-In Mount, 6.0" (152.4mm) RDC-600
Order 'card guide deep chan 6" .08" - RDC-600' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RDC-600-ND.
- Card Guide Boxes, Enclosures, Rack Richco Plastic Co Nylon, Snap-In Mount, 6.0" (152.4mm) RDC-600-102
Order 'card guide deep chan 6" .102" - RDC-600-102' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RDC-600-102-ND.
- Card Guide Boxes, Enclosures, Rack Richco Plastic Co Nylon, Snap-In Mount, 6.0" (152.4mm) RDC-600-130
Order 'card guide deep chan 6" .132" - RDC-600-130' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RDC-600-130-ND.
- Card Guide Boxes, Enclosures, Rack Richco Plastic Co Nylon, Snap-In Mount, 4.5" (114.3mm) RDC-450
Order 'card guide deep chan 4.5" .08" - RDC-450' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RDC-450-ND.
- Card Guide Boxes, Enclosures, Rack Richco Plastic Co Nylon, Snap-In Mount, 8" (203.2mm) RDC-800
Order 'card guide deep chan 8" .08" - RDC-800' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RDC-800-ND.
- Card Guide Boxes, Enclosures, Rack Richco Plastic Co Nylon, Snap-In Mount, 4.5" (114.3mm) RDC-450-102
Order 'card guide deep chan 4.5" .102" - RDC-450-102' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RDC-450-102-ND.
- Card Guide Boxes, Enclosures, Rack Richco Plastic Co Nylon, Snap-In Mount, 4.5" (114.3mm) RDC-450-130
Order 'card guide deep chan 4.5" .132" - RDC-450-130' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RDC-450-130-ND.
- Card Guide Boxes, Enclosures, Rack Richco Plastic Co Nylon, Snap-In Mount, 8" (203.2mm) RDC-800-102
Order 'card guide deep chan 8" .102" - RDC-800-102' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RDC-800-102-ND.
- Card Guide Boxes, Enclosures, Rack Richco Plastic Co Nylon, Snap-In Mount, 8" (203.2mm) RDC-800-130
Order 'card guide deep chan 8" .132" - RDC-800-130' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RDC-800-130-ND.
- Card Guide Boxes, Enclosures, Rack Richco Plastic Co Nylon, Snap-In Mount, 2.5" (63.5mm) RDC-250
Order 'deep ch card guide blk 2-1/2" - RDC-250' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RDC-250-ND.
- Card Guide Boxes, Enclosures, Rack Richco Plastic Co Nylon, Snap-In Mount, 6.0" (152.4mm) RN-600-2
Order 'card guide narrow nat 6" - RN-600-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RN-600-2-ND.
- Card Guide Boxes, Enclosures, Rack Richco Plastic Co Nylon, Snap-In Mount, 6.0" (152.4mm) RSDC-600
Order 'card guide snap-in nat 6.0" - RSDC-600' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RSDC-600-ND.
- Card Guide Boxes, Enclosures, Rack Richco Plastic Co Nylon, Snap-In Mount, 6.0" (152.4mm) RSFS-600
Order 'card guide snap-in nat 6.0x5.0" - RSFS-600' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RSFS-600-ND.
- Card Guide Boxes, Enclosures, Rack Richco Plastic Co Nylon, Snap-In Mount, 6.5" (165.1mm) RN-650-2
Order 'card guide narrow nat 6-1/2" - RN-650-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RN-650-2-ND.
- Card Guide Boxes, Enclosures, Rack Richco Plastic Co Nylon, Snap-In Mount, 5.5" (139.7mm) RN-550-2
Order 'richco card guide - RN-550-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RN-550-2-ND.
Options for - Card Guide Boxes, Enclosures, Rack Richco Plastic Co Nylon, Snap-In Mount, 6.0" (152.4mm) RDC-600
Send this link via E-Mail
Help With This Screen
