Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC35DRYS
CONN EDGECARD 70POS .100 DIP SLD - ABC35DRYS
| Digi-Key Part Number | ABC35DRYS-ND |
10 |
16.32000 |
Extended Price
163.20 |
| Manufacturer Part Number | ABC35DRYS | |||
| Description | CONN EDGECARD 70POS .100 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABC35DRYS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABC35DRYS ABC35DRYS |
CONN EDGECARD 70POS .100 DIP SLD - ABC35DRYS (ABC35DRYS-ND)
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC35DRYSGold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC35DRYS
Order 'conn edgecard 70pos .100 dip sld - ABC35DRYS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRYS-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC35DRTF
Order 'conn edgecard 70pos .100 dip sld - ABC35DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRTF-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC35DRTH
Order 'conn edgecard 70pos .100 dip sld - ABC35DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRTH-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC35DRTI
Order 'conn edgecard 70pos .100 dip sld - ABC35DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRTI-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC35DRTN
Order 'conn edgecard 70pos .100 dip sld - ABC35DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRTN-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC35DRTS
Order 'conn edgecard 70pos .100 dip sld - ABC35DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRTS-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC35DRXH
Order 'conn edgecard 70pos .100 dip sld - ABC35DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRXH-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC35DRXI
Order 'conn edgecard 70pos .100 dip sld - ABC35DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRXI-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC35DRXN
Order 'conn edgecard 70pos .100 dip sld - ABC35DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRXN-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC35DRXS
Order 'conn edgecard 70pos .100 dip sld - ABC35DRXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRXS-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC35DRYH
Order 'conn edgecard 70pos .100 dip sld - ABC35DRYH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRYH-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC35DRYI
Order 'conn edgecard 70pos .100 dip sld - ABC35DRYI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRYI-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC35DRYN
Order 'conn edgecard 70pos .100 dip sld - ABC35DRYN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRYN-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC50DRTF
Order 'conn edgecard 100ps .100 dip sld - ABC50DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTF-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC50DRTH
Order 'conn edgecard 100ps .100 dip sld - ABC50DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTH-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC35DRYS
Send this link via E-Mail
Help With This Screen
