CONN EDGECARD 70POS .100 R/A DIP - ABC35DRAN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC35DRAN
| Digi-Key Part Number | ABC35DRAN-ND |
10 |
18.30000 |
Extended Price
183.00 |
| Manufacturer Part Number | ABC35DRAN | |||
| Description | CONN EDGECARD 70POS .100 R/A DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABC35DRAN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABC35DRAN ABC35DRAN |
ABC35DRAN Specification Sheet
CONN EDGECARD 70POS .100 R/A DIP - ABC35DRAN (ABC35DRAN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC35DRANCONN EDGECARD 70POS .100 R/A DIP - ABC35DRAN
Order 'conn edgecard 70pos .100 r/a dip - ABC35DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRAN-ND.
CONN EDGECARD 70POS .100 R/A PCB - ABC35DRAN-S734
Order 'conn edgecard 70pos .100 r/a pcb - ABC35DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRAN-S734-ND.
CONN EDGECARD 70POS .100 R/A DIP - ABC35DRAH
Order 'conn edgecard 70pos .100 r/a dip - ABC35DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRAH-ND.
CONN EDGECARD 70POS .100 R/A DIP - ABC35DRAI
Order 'conn edgecard 70pos .100 r/a dip - ABC35DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRAI-ND.
CONN EDGECARD 70POS .100 R/A DIP - ABC35DRAS
Order 'conn edgecard 70pos .100 r/a dip - ABC35DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRAS-ND.
CONN EDGECARD 70POS .100 R/A DIP - ACC35DRAH
Order 'conn edgecard 70pos .100 r/a dip - ACC35DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC35DRAH-ND.
CONN EDGECARD 70POS .100 R/A DIP - ACC35DRAI
Order 'conn edgecard 70pos .100 r/a dip - ACC35DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC35DRAI-ND.
CONN EDGECARD 70POS .100 R/A DIP - ACC35DRAN
Order 'conn edgecard 70pos .100 r/a dip - ACC35DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC35DRAN-ND.
CONN EDGECARD 70POS .100 R/A DIP - ACC35DRAS
Order 'conn edgecard 70pos .100 r/a dip - ACC35DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC35DRAS-ND.
CONN EDGECARD 70POS .100 R/A DIP - AMC35DRAH
Order 'conn edgecard 70pos .100 r/a dip - AMC35DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC35DRAH-ND.
CONN EDGECARD 70POS .100 R/A DIP - AMC35DRAI
Order 'conn edgecard 70pos .100 r/a dip - AMC35DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC35DRAI-ND.
CONN EDGECARD 70POS .100 R/A DIP - AMC35DRAN
Order 'conn edgecard 70pos .100 r/a dip - AMC35DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC35DRAN-ND.
CONN EDGECARD 70POS .100 R/A DIP - AMC35DRAS
Order 'conn edgecard 70pos .100 r/a dip - AMC35DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC35DRAS-ND.
CONN EDGECARD 70POS .100 R/A DIP - ASC35DRAH
Order 'conn edgecard 70pos .100 r/a dip - ASC35DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC35DRAH-ND.
CONN EDGECARD 70POS .100 R/A DIP - ASC35DRAI
Order 'conn edgecard 70pos .100 r/a dip - ASC35DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC35DRAI-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC35DRAN
Send this link via E-Mail
Help With This Screen
