CONN EDGECARD 70POS .100 R/A PCB - ABC35DRAI-S734 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC35DRAI-S734
| Digi-Key Part Number | ABC35DRAI-S734-ND |
10 |
21.00000 |
Extended Price
210.00 |
| Manufacturer Part Number | ABC35DRAI-S734 | |||
| Description | CONN EDGECARD 70POS .100 R/A PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABC35DRAI-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABC35DRAI S734 ABC35DRAIS734 |
ABC35DRAI-S734 Specification Sheet
CONN EDGECARD 70POS .100 R/A PCB - ABC35DRAI-S734 (ABC35DRAI-S734-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC35DRAI-S734CONN EDGECARD 70POS .100 R/A PCB - ABC35DRAI-S734
Order 'conn edgecard 70pos .100 r/a pcb - ABC35DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRAI-S734-ND.
CONN EDGECARD 70POS .100 R/A PCB - GEC35DREI-S734
Order 'conn edgecard 70pos .100 r/a pcb - GEC35DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DREI-S734-ND.
CONN EDGECARD 70POS .100 R/A PCB - ABC35DRAH-S734
Order 'conn edgecard 70pos .100 r/a pcb - ABC35DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRAH-S734-ND.
CONN EDGECARD 70POS .100 R/A PCB - ABC35DRAN-S734
Order 'conn edgecard 70pos .100 r/a pcb - ABC35DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRAN-S734-ND.
CONN EDGECARD 70POS .100 R/A PCB - ABC35DRAS-S734
Order 'conn edgecard 70pos .100 r/a pcb - ABC35DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRAS-S734-ND.
CONN EDGECARD 70POS .100 R/A PCB - ACC35DRAH-S734
Order 'conn edgecard 70pos .100 r/a pcb - ACC35DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC35DRAH-S734-ND.
CONN EDGECARD 70POS .100 R/A PCB - ACC35DRAI-S734
Order 'conn edgecard 70pos .100 r/a pcb - ACC35DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC35DRAI-S734-ND.
CONN EDGECARD 70POS .100 R/A PCB - ACC35DRAN-S734
Order 'conn edgecard 70pos .100 r/a pcb - ACC35DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC35DRAN-S734-ND.
CONN EDGECARD 70POS .100 R/A PCB - ACC35DRAS-S734
Order 'conn edgecard 70pos .100 r/a pcb - ACC35DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC35DRAS-S734-ND.
CONN EDGECARD 70POS .100 R/A PCB - AMC35DRAH-S734
Order 'conn edgecard 70pos .100 r/a pcb - AMC35DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC35DRAH-S734-ND.
CONN EDGECARD 70POS .100 R/A PCB - AMC35DRAI-S734
Order 'conn edgecard 70pos .100 r/a pcb - AMC35DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC35DRAI-S734-ND.
CONN EDGECARD 70POS .100 R/A PCB - AMC35DRAN-S734
Order 'conn edgecard 70pos .100 r/a pcb - AMC35DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC35DRAN-S734-ND.
CONN EDGECARD 70POS .100 R/A PCB - AMC35DRAS-S734
Order 'conn edgecard 70pos .100 r/a pcb - AMC35DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC35DRAS-S734-ND.
CONN EDGECARD 70POS .100 R/A PCB - ASC35DRAH-S734
Order 'conn edgecard 70pos .100 r/a pcb - ASC35DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC35DRAH-S734-ND.
CONN EDGECARD 70POS .100 R/A PCB - ASC35DRAI-S734
Order 'conn edgecard 70pos .100 r/a pcb - ASC35DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC35DRAI-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC35DRAI-S734
Send this link via E-Mail
Help With This Screen
