Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC35DRAH
CONN EDGECARD 70POS .100 R/A DIP - ABC35DRAH
| Digi-Key Part Number | ABC35DRAH-ND |
10 |
17.92500 |
Extended Price
179.25 |
| Manufacturer Part Number | ABC35DRAH | |||
| Description | CONN EDGECARD 70POS .100 R/A DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABC35DRAH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABC35DRAH ABC35DRAH |
ABC35DRAH Specification Sheet
CONN EDGECARD 70POS .100 R/A DIP - ABC35DRAH (ABC35DRAH-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC35DRAHGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC35DRAH
Order 'conn edgecard 70pos .100 r/a dip - ABC35DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC35DRAH-S734
Order 'conn edgecard 70pos .100 r/a pcb - ABC35DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRAH-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC35DRAI
Order 'conn edgecard 70pos .100 r/a dip - ABC35DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC35DRAN
Order 'conn edgecard 70pos .100 r/a dip - ABC35DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC35DRAS
Order 'conn edgecard 70pos .100 r/a dip - ABC35DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC35DRAH
Order 'conn edgecard 70pos .100 r/a dip - ACC35DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC35DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC35DRAI
Order 'conn edgecard 70pos .100 r/a dip - ACC35DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC35DRAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACC35DRAN
Order 'conn edgecard 70pos .100 r/a dip - ACC35DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC35DRAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC35DRAS
Order 'conn edgecard 70pos .100 r/a dip - ACC35DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC35DRAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC35DRAH
Order 'conn edgecard 70pos .100 r/a dip - AMC35DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC35DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC35DRAI
Order 'conn edgecard 70pos .100 r/a dip - AMC35DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC35DRAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMC35DRAN
Order 'conn edgecard 70pos .100 r/a dip - AMC35DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC35DRAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC35DRAS
Order 'conn edgecard 70pos .100 r/a dip - AMC35DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC35DRAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC35DRAH
Order 'conn edgecard 70pos .100 r/a dip - ASC35DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC35DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC35DRAI
Order 'conn edgecard 70pos .100 r/a dip - ASC35DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC35DRAI-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC35DRAH
Send this link via E-Mail
Help With This Screen
