Keywords:





CONN EDGECARD 62POS DIP .100 SLD - ABC31DRXN-S734 - Connectors

Digi-Key Part Number ABC31DRXN-S734-ND
Price Break
10
Unit Price
15.03000
Extended Price
150.30
Manufacturer Part NumberABC31DRXN-S734
DescriptionCONN EDGECARD 62POS DIP .100 SLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationABC31DRXN-S734
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.031" (0.79mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
Features-
Number of Positions 62
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
ColorGreen
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABC31DRXN S734
ABC31DRXNS734

ABC31DRXN-S734 Specification Sheet

Image of CONN EDGECARD 62POS DIP .100 SLD - ABC31DRXN-S734

CONN EDGECARD 62POS DIP .100 SLD - ABC31DRXN-S734 (ABC31DRXN-S734-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 62POS DIP .100 SLD - ABC31DRXN-S734
 Order 'conn edgecard 62pos dip .100 sld - ABC31DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRXN-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRTH-S734
 Order 'conn edgecard 62pos dip .100 sld - GEC31DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRTH-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRTI-S734
 Order 'conn edgecard 62pos dip .100 sld - GEC31DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRTI-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRTN-S734
 Order 'conn edgecard 62pos dip .100 sld - GEC31DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRTN-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRTS-S734
 Order 'conn edgecard 62pos dip .100 sld - GEC31DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRTS-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRXH-S734
 Order 'conn edgecard 62pos dip .100 sld - GEC31DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRXH-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRXI-S734
 Order 'conn edgecard 62pos dip .100 sld - GEC31DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRXI-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRXN-S734
 Order 'conn edgecard 62pos dip .100 sld - GEC31DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRXN-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRXS-S734
 Order 'conn edgecard 62pos dip .100 sld - GEC31DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRXS-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRYH-S734
 Order 'conn edgecard 62pos dip .100 sld - GEC31DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRYH-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRYI-S734
 Order 'conn edgecard 62pos dip .100 sld - GEC31DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRYI-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRYN-S734
 Order 'conn edgecard 62pos dip .100 sld - GEC31DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRYN-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRYS-S734
 Order 'conn edgecard 62pos dip .100 sld - GEC31DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRYS-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - ABC31DRTH-S734
 Order 'conn edgecard 62pos dip .100 sld - ABC31DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRTH-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - ABC31DRTI-S734
 Order 'conn edgecard 62pos dip .100 sld - ABC31DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRTI-S734-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 62POS DIP .100 SLD - ABC31DRXN-S734
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 62POS DIP .100 SLD - ABC31DRXI-S734 Next: CONN EDGECARD 62POS DIP .100 SLD - ABC31DRXS-S734
CONN EDGECARD 62POS DIP .100 SLD - ABC31DRXN-S734