Keywords:





CONN EDGECARD 62POS DIP .100 SLD - ABC31DRXH-S734 - Connectors

Digi-Key Part Number ABC31DRXH-S734-ND
Price Break
10
Unit Price
14.65500
Extended Price
146.55
Manufacturer Part NumberABC31DRXH-S734
DescriptionCONN EDGECARD 62POS DIP .100 SLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationABC31DRXH-S734
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.031" (0.79mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 62
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
ColorGreen
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABC31DRXH S734
ABC31DRXHS734

ABC31DRXH-S734 Specification Sheet

Image of CONN EDGECARD 62POS DIP .100 SLD - ABC31DRXH-S734

CONN EDGECARD 62POS DIP .100 SLD - ABC31DRXH-S734 (ABC31DRXH-S734-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 62POS DIP .100 SLD - ABC31DRXH-S734
 Order 'conn edgecard 62pos dip .100 sld - ABC31DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRXH-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRTH-S734
 Order 'conn edgecard 62pos dip .100 sld - GEC31DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRTH-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRTI-S734
 Order 'conn edgecard 62pos dip .100 sld - GEC31DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRTI-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRTN-S734
 Order 'conn edgecard 62pos dip .100 sld - GEC31DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRTN-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRTS-S734
 Order 'conn edgecard 62pos dip .100 sld - GEC31DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRTS-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRXH-S734
 Order 'conn edgecard 62pos dip .100 sld - GEC31DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRXH-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRXI-S734
 Order 'conn edgecard 62pos dip .100 sld - GEC31DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRXI-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRXN-S734
 Order 'conn edgecard 62pos dip .100 sld - GEC31DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRXN-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRXS-S734
 Order 'conn edgecard 62pos dip .100 sld - GEC31DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRXS-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRYH-S734
 Order 'conn edgecard 62pos dip .100 sld - GEC31DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRYH-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRYI-S734
 Order 'conn edgecard 62pos dip .100 sld - GEC31DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRYI-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRYN-S734
 Order 'conn edgecard 62pos dip .100 sld - GEC31DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRYN-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRYS-S734
 Order 'conn edgecard 62pos dip .100 sld - GEC31DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRYS-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - ABC31DRTH-S734
 Order 'conn edgecard 62pos dip .100 sld - ABC31DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRTH-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - ABC31DRTI-S734
 Order 'conn edgecard 62pos dip .100 sld - ABC31DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRTI-S734-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 62POS DIP .100 SLD - ABC31DRXH-S734
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 62POS DIP .100 SLD - ABC31DRTS-S93 Next: CONN EDGECARD 62POS DIP .100 SLD - ABC31DRXI-S734
CONN EDGECARD 62POS DIP .100 SLD - ABC31DRXH-S734