CONN EDGECARD 62POS DIP .100 SLD - ABC31DRTS-S734
| Digi-Key Part Number | ABC31DRTS-S734-ND |
10 |
15.31500 |
Extended Price
153.15 |
| Manufacturer Part Number | ABC31DRTS-S734 | |||
| Description | CONN EDGECARD 62POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABC31DRTS-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABC31DRTS S734 ABC31DRTSS734 |
ABC31DRTS-S734 Specification Sheet
CONN EDGECARD 62POS DIP .100 SLD - ABC31DRTS-S734 (ABC31DRTS-S734-ND)
Related parts :CONN EDGECARD 62POS DIP .100 SLD - ABC31DRTS-S734
Order 'conn edgecard 62pos dip .100 sld - ABC31DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRTS-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRTH-S734
Order 'conn edgecard 62pos dip .100 sld - GEC31DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRTH-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRTI-S734
Order 'conn edgecard 62pos dip .100 sld - GEC31DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRTI-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRTN-S734
Order 'conn edgecard 62pos dip .100 sld - GEC31DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRTN-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRTS-S734
Order 'conn edgecard 62pos dip .100 sld - GEC31DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRTS-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRXH-S734
Order 'conn edgecard 62pos dip .100 sld - GEC31DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRXH-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRXI-S734
Order 'conn edgecard 62pos dip .100 sld - GEC31DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRXI-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRXN-S734
Order 'conn edgecard 62pos dip .100 sld - GEC31DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRXN-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRXS-S734
Order 'conn edgecard 62pos dip .100 sld - GEC31DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRXS-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRYH-S734
Order 'conn edgecard 62pos dip .100 sld - GEC31DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRYH-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRYI-S734
Order 'conn edgecard 62pos dip .100 sld - GEC31DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRYI-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRYN-S734
Order 'conn edgecard 62pos dip .100 sld - GEC31DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRYN-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRYS-S734
Order 'conn edgecard 62pos dip .100 sld - GEC31DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRYS-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - ABC31DRTH-S734
Order 'conn edgecard 62pos dip .100 sld - ABC31DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRTH-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - ABC31DRTI-S734
Order 'conn edgecard 62pos dip .100 sld - ABC31DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRTI-S734-ND.
Send this link via E-Mail
Help With This Screen
