CONN EDGECARD 62POS .100 EXTEND - ABC31DRTS-S13 - Connectors
| Digi-Key Part Number | ABC31DRTS-S13-ND |
10 |
13.66500 |
Extended Price
136.65 |
| Manufacturer Part Number | ABC31DRTS-S13 | |||
| Description | CONN EDGECARD 62POS .100 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABC31DRTS-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABC31DRTS S13 ABC31DRTSS13 |
ABC31DRTS-S13 Specification Sheet
CONN EDGECARD 62POS .100 EXTEND - ABC31DRTS-S13 (ABC31DRTS-S13-ND) - Connectors
Related parts Connectors :CONN EDGECARD 62POS .100 EXTEND - ABC31DRTS-S13
Order 'conn edgecard 62pos .100 extend - ABC31DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRTS-S13-ND.
CONN EDGECARD 62POS .100 EXTEND - GEC31DREF-S13
Order 'conn edgecard 62pos .100 extend - GEC31DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DREF-S13-ND.
CONN EDGECARD 62POS .100 EXTEND - GEC31DREH-S13
Order 'conn edgecard 62pos .100 extend - GEC31DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DREH-S13-ND.
CONN EDGECARD 62POS .100 EXTEND - GEC31DREI-S13
Order 'conn edgecard 62pos .100 extend - GEC31DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DREI-S13-ND.
CONN EDGECARD 62POS .100 EXTEND - GEC31DREN-S13
Order 'conn edgecard 62pos .100 extend - GEC31DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DREN-S13-ND.
CONN EDGECARD 62POS .100 EXTEND - GEC31DRES-S13
Order 'conn edgecard 62pos .100 extend - GEC31DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRES-S13-ND.
CONN EDGECARD 62POS .100 EXTEND - GEC31DRTF-S13
Order 'conn edgecard 62pos .100 extend - GEC31DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRTF-S13-ND.
CONN EDGECARD 62POS .100 EXTEND - GEC31DRTH-S13
Order 'conn edgecard 62pos .100 extend - GEC31DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRTH-S13-ND.
CONN EDGECARD 62POS .100 EXTEND - GEC31DRTI-S13
Order 'conn edgecard 62pos .100 extend - GEC31DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRTI-S13-ND.
CONN EDGECARD 62POS .100 EXTEND - GEC31DRTN-S13
Order 'conn edgecard 62pos .100 extend - GEC31DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRTN-S13-ND.
CONN EDGECARD 62POS .100 EXTEND - GEC31DRTS-S13
Order 'conn edgecard 62pos .100 extend - GEC31DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRTS-S13-ND.
CONN EDGECARD 62POS .100 EXTEND - GEC31DRYH-S13
Order 'conn edgecard 62pos .100 extend - GEC31DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRYH-S13-ND.
CONN EDGECARD 62POS .100 EXTEND - GEC31DRYI-S13
Order 'conn edgecard 62pos .100 extend - GEC31DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRYI-S13-ND.
CONN EDGECARD 62POS .100 EXTEND - GEC31DRYN-S13
Order 'conn edgecard 62pos .100 extend - GEC31DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRYN-S13-ND.
CONN EDGECARD 62POS .100 EXTEND - ABC31DRTI-S13
Order 'conn edgecard 62pos .100 extend - ABC31DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRTI-S13-ND.
Send this link via E-Mail
Help With This Screen
