Keywords:





CONN EDGECARD 62POS DIP .100 SLD - ABC31DRTH-S13 - Connectors

Digi-Key Part Number ABC31DRTH-S13-ND
Price Break
10
Unit Price
13.24500
Extended Price
132.45
Manufacturer Part NumberABC31DRTH-S13
DescriptionCONN EDGECARD 62POS DIP .100 SLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationABC31DRTH-S13
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender, Flange
Number of Positions 62
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
ColorGreen
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABC31DRTH S13
ABC31DRTHS13

ABC31DRTH-S13 Specification Sheet

Image of CONN EDGECARD 62POS DIP .100 SLD - ABC31DRTH-S13

CONN EDGECARD 62POS DIP .100 SLD - ABC31DRTH-S13 (ABC31DRTH-S13-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 62POS DIP .100 SLD - ABC31DRTH-S13
 Order 'conn edgecard 62pos dip .100 sld - ABC31DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRTH-S13-ND.
CONN EDGECARD 62POS DIP .100 SLD - ABC31DRTF-S13
 Order 'conn edgecard 62pos dip .100 sld - ABC31DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRTF-S13-ND.
CONN EDGECARD 62POS DIP .100 SLD - ABC31DRTH-S734
 Order 'conn edgecard 62pos dip .100 sld - ABC31DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRTH-S734-ND.
CONN EDGECARD 62POS DIP .100 SLD - ABC31DRTH-S93
 Order 'conn edgecard 62pos dip .100 sld - ABC31DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRTH-S93-ND.
CONN EDGECARD 62POS DIP .100 SLD - ACC31DRTF-S13
 Order 'conn edgecard 62pos dip .100 sld - ACC31DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC31DRTF-S13-ND.
CONN EDGECARD 62POS DIP .100 SLD - ACC31DRTH-S13
 Order 'conn edgecard 62pos dip .100 sld - ACC31DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC31DRTH-S13-ND.
CONN EDGECARD 62POS DIP .100 SLD - EBC31DRTF-S13
 Order 'conn edgecard 62pos dip .100 sld - EBC31DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC31DRTF-S13-ND.
CONN EDGECARD 62POS DIP .100 SLD - EBC31DRTH-S13
 Order 'conn edgecard 62pos dip .100 sld - EBC31DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC31DRTH-S13-ND.
CONN EDGECARD 62POS DIP .100 SLD - EBC31DRTI-S13
 Order 'conn edgecard 62pos dip .100 sld - EBC31DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC31DRTI-S13-ND.
CONN EDGECARD 62POS DIP .100 SLD - EBC31DRTN-S13
 Order 'conn edgecard 62pos dip .100 sld - EBC31DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC31DRTN-S13-ND.
CONN EDGECARD 62POS DIP .100 SLD - EBC31DRTS-S13
 Order 'conn edgecard 62pos dip .100 sld - EBC31DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC31DRTS-S13-ND.
CONN EDGECARD 62POS DIP .100 SLD - EBC31DRYH-S13
 Order 'conn edgecard 62pos dip .100 sld - EBC31DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC31DRYH-S13-ND.
CONN EDGECARD 62POS DIP .100 SLD - EBC31DRYI-S13
 Order 'conn edgecard 62pos dip .100 sld - EBC31DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC31DRYI-S13-ND.
CONN EDGECARD 62POS DIP .100 SLD - EBC31DRYN-S13
 Order 'conn edgecard 62pos dip .100 sld - EBC31DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC31DRYN-S13-ND.
CONN EDGECARD 62POS DIP .100 SLD - ECC31DRTF-S13
 Order 'conn edgecard 62pos dip .100 sld - ECC31DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC31DRTF-S13-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 62POS DIP .100 SLD - ABC31DRTH-S13
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 62POS DIP .100 SLD - ABC31DRTF-S13 Next: CONN EDGECARD 62POS DIP .100 SLD - ABC31DRTH-S734
CONN EDGECARD 62POS DIP .100 SLD - ABC31DRTH-S13