CONN EDGECARD 62POS .100 DIP SLD - ABC31DRTH - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC31DRTH
| Digi-Key Part Number | ABC31DRTH-ND |
10 |
12.66000 |
Extended Price
126.60 |
| Manufacturer Part Number | ABC31DRTH | |||
| Description | CONN EDGECARD 62POS .100 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABC31DRTH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABC31DRTH ABC31DRTH |
ABC31DRTH Specification Sheet
CONN EDGECARD 62POS .100 DIP SLD - ABC31DRTH (ABC31DRTH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC31DRTHCONN EDGECARD 62POS .100 DIP SLD - ABC31DRTH
Order 'conn edgecard 62pos .100 dip sld - ABC31DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRTH-ND.
CONN EDGECARD 62POS .100 DIP SLD - ABC31DRTF
Order 'conn edgecard 62pos .100 dip sld - ABC31DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRTF-ND.
CONN EDGECARD 62POS .100 DIP SLD - ABC31DRTI
Order 'conn edgecard 62pos .100 dip sld - ABC31DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRTI-ND.
CONN EDGECARD 62POS .100 DIP SLD - ABC31DRTN
Order 'conn edgecard 62pos .100 dip sld - ABC31DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRTN-ND.
CONN EDGECARD 62POS .100 DIP SLD - ABC31DRTS
Order 'conn edgecard 62pos .100 dip sld - ABC31DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRTS-ND.
CONN EDGECARD 62POS .100 DIP SLD - ABC31DRXH
Order 'conn edgecard 62pos .100 dip sld - ABC31DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRXH-ND.
CONN EDGECARD 62POS .100 DIP SLD - ABC31DRXI
Order 'conn edgecard 62pos .100 dip sld - ABC31DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRXI-ND.
CONN EDGECARD 62POS .100 DIP SLD - ABC31DRXN
Order 'conn edgecard 62pos .100 dip sld - ABC31DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRXN-ND.
CONN EDGECARD 62POS .100 DIP SLD - ABC31DRXS
Order 'conn edgecard 62pos .100 dip sld - ABC31DRXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRXS-ND.
CONN EDGECARD 62POS .100 DIP SLD - ABC31DRYH
Order 'conn edgecard 62pos .100 dip sld - ABC31DRYH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRYH-ND.
CONN EDGECARD 62POS .100 DIP SLD - ABC31DRYI
Order 'conn edgecard 62pos .100 dip sld - ABC31DRYI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRYI-ND.
CONN EDGECARD 62POS .100 DIP SLD - ABC31DRYN
Order 'conn edgecard 62pos .100 dip sld - ABC31DRYN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRYN-ND.
CONN EDGECARD 62POS .100 DIP SLD - ABC31DRYS
Order 'conn edgecard 62pos .100 dip sld - ABC31DRYS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRYS-ND.
CONN EDGECARD 62POS .100 DIP SLD - ACC31DRTF
Order 'conn edgecard 62pos .100 dip sld - ACC31DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC31DRTF-ND.
CONN EDGECARD 62POS .100 DIP SLD - ACC31DRTI
Order 'conn edgecard 62pos .100 dip sld - ACC31DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC31DRTI-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC31DRTH
Send this link via E-Mail
Help With This Screen
