Keywords:





CONN EDGECARD 62POS DIP .100 SLD - ABC31DRTF-S13

Digi-Key Part Number ABC31DRTF-S13-ND
Price Break
10
Unit Price
15.24000
Extended Price
152.40
Manufacturer Part NumberABC31DRTF-S13
DescriptionCONN EDGECARD 62POS DIP .100 SLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationABC31DRTF-S13
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender, Flange
Number of Positions 62
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
ColorGreen
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABC31DRTF S13
ABC31DRTFS13

ABC31DRTF-S13 Specification Sheet

Image of CONN EDGECARD 62POS DIP .100 SLD - ABC31DRTF-S13

CONN EDGECARD 62POS DIP .100 SLD - ABC31DRTF-S13 (ABC31DRTF-S13-ND)

Related parts :
CONN EDGECARD 62POS DIP .100 SLD - ABC31DRTF-S13
 Order 'conn edgecard 62pos dip .100 sld - ABC31DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRTF-S13-ND.
CONN EDGECARD 62POS DIP .100 SLD - ABC31DRTH-S13
 Order 'conn edgecard 62pos dip .100 sld - ABC31DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRTH-S13-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTF-S13
 Order 'conn edgecard 100ps dip .100 sld - ABC50DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTF-S13-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTH-S13
 Order 'conn edgecard 100ps dip .100 sld - ABC50DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTH-S13-ND.
CONN EDGECARD 62POS DIP .100 SLD - ACC31DRTF-S13
 Order 'conn edgecard 62pos dip .100 sld - ACC31DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC31DRTF-S13-ND.
CONN EDGECARD 62POS DIP .100 SLD - ACC31DRTH-S13
 Order 'conn edgecard 62pos dip .100 sld - ACC31DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC31DRTH-S13-ND.
CONN EDGECARD 100PS DIP .100 SLD - ACC50DRTF-S13
 Order 'conn edgecard 100ps dip .100 sld - ACC50DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRTF-S13-ND.
CONN EDGECARD 100PS DIP .100 SLD - ACC50DRTH-S13
 Order 'conn edgecard 100ps dip .100 sld - ACC50DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRTH-S13-ND.
CONN EDGECARD 62POS DIP .100 SLD - EBC31DRTF-S13
 Order 'conn edgecard 62pos dip .100 sld - EBC31DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC31DRTF-S13-ND.
CONN EDGECARD 62POS DIP .100 SLD - EBC31DRTH-S13
 Order 'conn edgecard 62pos dip .100 sld - EBC31DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC31DRTH-S13-ND.
CONN EDGECARD 62POS DIP .100 SLD - EBC31DRTI-S13
 Order 'conn edgecard 62pos dip .100 sld - EBC31DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC31DRTI-S13-ND.
CONN EDGECARD 62POS DIP .100 SLD - EBC31DRTN-S13
 Order 'conn edgecard 62pos dip .100 sld - EBC31DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC31DRTN-S13-ND.
CONN EDGECARD 62POS DIP .100 SLD - EBC31DRTS-S13
 Order 'conn edgecard 62pos dip .100 sld - EBC31DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC31DRTS-S13-ND.
CONN EDGECARD 62POS DIP .100 SLD - EBC31DRYH-S13
 Order 'conn edgecard 62pos dip .100 sld - EBC31DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC31DRYH-S13-ND.
CONN EDGECARD 62POS DIP .100 SLD - EBC31DRYI-S13
 Order 'conn edgecard 62pos dip .100 sld - EBC31DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC31DRYI-S13-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 62POS DIP .100 SLD - ABC31DRTF-S13
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 62POS DIP .050 SLD - RCB31DHNT Next: CONN EDGECARD 62POS DIP .100 SLD - ABC31DRTH-S13
CONN EDGECARD 62POS DIP .100 SLD - ABC31DRTF-S13