Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC31DRTF
CONN EDGECARD 62POS .100 DIP SLD - ABC31DRTF - Connectors
| Digi-Key Part Number | ABC31DRTF-ND |
10 |
14.65500 |
Extended Price
146.55 |
| Manufacturer Part Number | ABC31DRTF | |||
| Description | CONN EDGECARD 62POS .100 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABC31DRTF |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABC31DRTF ABC31DRTF |
ABC31DRTF Specification Sheet
CONN EDGECARD 62POS .100 DIP SLD - ABC31DRTF (ABC31DRTF-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC31DRTFGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC31DRTF
Order 'conn edgecard 62pos .100 dip sld - ABC31DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRTF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC31DRTH
Order 'conn edgecard 62pos .100 dip sld - ABC31DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRTH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC31DRTI
Order 'conn edgecard 62pos .100 dip sld - ABC31DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRTI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC31DRTN
Order 'conn edgecard 62pos .100 dip sld - ABC31DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRTN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC31DRTS
Order 'conn edgecard 62pos .100 dip sld - ABC31DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRTS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC31DRXH
Order 'conn edgecard 62pos .100 dip sld - ABC31DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRXH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC31DRXI
Order 'conn edgecard 62pos .100 dip sld - ABC31DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRXI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC31DRXN
Order 'conn edgecard 62pos .100 dip sld - ABC31DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRXN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC31DRXS
Order 'conn edgecard 62pos .100 dip sld - ABC31DRXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRXS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC31DRYH
Order 'conn edgecard 62pos .100 dip sld - ABC31DRYH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRYH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC31DRYI
Order 'conn edgecard 62pos .100 dip sld - ABC31DRYI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRYI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC31DRYN
Order 'conn edgecard 62pos .100 dip sld - ABC31DRYN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRYN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC31DRYS
Order 'conn edgecard 62pos .100 dip sld - ABC31DRYS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRYS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC50DRTF
Order 'conn edgecard 100ps .100 dip sld - ABC50DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC50DRTH
Order 'conn edgecard 100ps .100 dip sld - ABC50DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC31DRTF
Send this link via E-Mail
Help With This Screen
