Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC31DRES-S93

CONN EDGECARD 62POS .100 EYELET - ABC31DRES-S93 - Connectors

Digi-Key Part Number ABC31DRES-S93-ND
Price Break
10
Unit Price
15.93000
Extended Price
159.30
Manufacturer Part NumberABC31DRES-S93
DescriptionCONN EDGECARD 62POS .100 EYELET
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC31DRES-S93
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC31DRES-S93
Technical/Catalog InformationABC31DRES-S93
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.093" (2.36mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypePanel Mount, Solder Eyelet
FeaturesFlange
Number of Positions 62
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
ColorGreen
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABC31DRES S93
ABC31DRESS93

ABC31DRES-S93 Specification Sheet

Image of CONN EDGECARD 62POS .100 EYELET - ABC31DRES-S93

CONN EDGECARD 62POS .100 EYELET - ABC31DRES-S93 (ABC31DRES-S93-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC31DRES-S93
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC31DRES-S93
 Order 'conn edgecard 62pos .100 eyelet - ABC31DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRES-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC31DREH-S93
 Order 'conn edgecard 62pos .100 eyelet - GEC31DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DREH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC31DREI-S93
 Order 'conn edgecard 62pos .100 eyelet - GEC31DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DREI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC31DREN-S93
 Order 'conn edgecard 62pos .100 eyelet - GEC31DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DREN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC31DRES-S93
 Order 'conn edgecard 62pos .100 eyelet - GEC31DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRES-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC31DREH-S93
 Order 'conn edgecard 62pos .100 eyelet - ABC31DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DREH-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC31DREI-S93
 Order 'conn edgecard 62pos .100 eyelet - ABC31DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DREI-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC31DREN-S93
 Order 'conn edgecard 62pos .100 eyelet - ABC31DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DREN-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC31DRES
 Order 'conn edgecard 62pos .100 eyelet - ABC31DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRES-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC31DRES-S734
 Order 'conn edgecard 62pos .100 eyelet - ABC31DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRES-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC31DREH-S93
 Order 'conn edgecard 62pos .100 eyelet - ACC31DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC31DREH-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC31DREI-S93
 Order 'conn edgecard 62pos .100 eyelet - ACC31DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC31DREI-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACC31DREN-S93
 Order 'conn edgecard 62pos .100 eyelet - ACC31DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC31DREN-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC31DRES-S93
 Order 'conn edgecard 62pos .100 eyelet - ACC31DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC31DRES-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC31DREH-S93
 Order 'conn edgecard 62pos .100 eyelet - AMC31DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC31DREH-S93-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC31DRES-S93
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 62POS .100 EYELET - ABC31DRES-S93
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 62POS .100 EYELET - ABC31DRES-S734 Next: CONN EDGECARD 62POS .100 EYELET - ACC31DREF
CONN EDGECARD 62POS .100 EYELET - ABC31DRES-S93