CONN EDGECARD 62POS .100 EYELET - ABC31DRES-S13 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC31DRES-S13
| Digi-Key Part Number | ABC31DRES-S13-ND |
10 |
14.07000 |
Extended Price
140.70 |
| Manufacturer Part Number | ABC31DRES-S13 | |||
| Description | CONN EDGECARD 62POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABC31DRES-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABC31DRES S13 ABC31DRESS13 |
ABC31DRES-S13 Specification Sheet
CONN EDGECARD 62POS .100 EYELET - ABC31DRES-S13 (ABC31DRES-S13-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC31DRES-S13CONN EDGECARD 62POS .100 EYELET - ABC31DRES-S13
Order 'conn edgecard 62pos .100 eyelet - ABC31DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRES-S13-ND.
CONN EDGECARD 62POS .100 EYELET - ABC31DRES
Order 'conn edgecard 62pos .100 eyelet - ABC31DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRES-ND.
CONN EDGECARD 62POS .100 EYELET - ABC31DRES-S734
Order 'conn edgecard 62pos .100 eyelet - ABC31DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRES-S734-ND.
CONN EDGECARD 62POS .100 EYELET - ABC31DRES-S93
Order 'conn edgecard 62pos .100 eyelet - ABC31DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRES-S93-ND.
CONN EDGECARD 62POS .100 EYELET - ABC31DREF-S13
Order 'conn edgecard 62pos .100 eyelet - ABC31DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DREF-S13-ND.
CONN EDGECARD 62POS .100 EYELET - ABC31DREH-S13
Order 'conn edgecard 62pos .100 eyelet - ABC31DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DREH-S13-ND.
CONN EDGECARD 62POS .100 EYELET - ABC31DREI-S13
Order 'conn edgecard 62pos .100 eyelet - ABC31DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DREI-S13-ND.
CONN EDGECARD 62POS .100 EYELET - ABC31DREN-S13
Order 'conn edgecard 62pos .100 eyelet - ABC31DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DREN-S13-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DREF-S13
Order 'conn edgecard 100ps .100 eyelet - ABC50DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREF-S13-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DREH-S13
Order 'conn edgecard 100ps .100 eyelet - ABC50DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREH-S13-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DREI-S13
Order 'conn edgecard 100ps .100 eyelet - ABC50DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREI-S13-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DREN-S13
Order 'conn edgecard 100ps .100 eyelet - ABC50DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREN-S13-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DRES-S13
Order 'conn edgecard 100ps .100 eyelet - ABC50DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRES-S13-ND.
CONN EDGECARD 62POS .100 EYELET - ACC31DREF-S13
Order 'conn edgecard 62pos .100 eyelet - ACC31DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC31DREF-S13-ND.
CONN EDGECARD 62POS .100 EYELET - ACC31DREH-S13
Order 'conn edgecard 62pos .100 eyelet - ACC31DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC31DREH-S13-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC31DRES-S13
Send this link via E-Mail
Help With This Screen
