Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC30DRTS

CONN EDGECARD 60POS .100 DIP SLD - ABC30DRTS

Digi-Key Part Number ABC30DRTS-ND
Price Break
10
Unit Price
12.61500
Extended Price
126.15
Manufacturer Part NumberABC30DRTS
DescriptionCONN EDGECARD 60POS .100 DIP SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC30DRTS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC30DRTS
Technical/Catalog InformationABC30DRTS
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 60
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
ColorGreen
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABC30DRTS
ABC30DRTS

ABC30DRTS Specification Sheet

Image of CONN EDGECARD 60POS .100 DIP SLD - ABC30DRTS

CONN EDGECARD 60POS .100 DIP SLD - ABC30DRTS (ABC30DRTS-ND)

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC30DRTS
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC30DRTS
 Order 'conn edgecard 60pos .100 dip sld - ABC30DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC30DRTS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC30DRTF
 Order 'conn edgecard 60pos .100 dip sld - ABC30DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC30DRTF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC30DRTH
 Order 'conn edgecard 60pos .100 dip sld - ABC30DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC30DRTH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC30DRTI
 Order 'conn edgecard 60pos .100 dip sld - ABC30DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC30DRTI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC30DRTN
 Order 'conn edgecard 60pos .100 dip sld - ABC30DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC30DRTN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC30DRXH
 Order 'conn edgecard 60pos .100 dip sld - ABC30DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC30DRXH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC30DRXI
 Order 'conn edgecard 60pos .100 dip sld - ABC30DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC30DRXI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC30DRXN
 Order 'conn edgecard 60pos .100 dip sld - ABC30DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC30DRXN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC30DRXS
 Order 'conn edgecard 60pos .100 dip sld - ABC30DRXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC30DRXS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC30DRYH
 Order 'conn edgecard 60pos .100 dip sld - ABC30DRYH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC30DRYH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC30DRYI
 Order 'conn edgecard 60pos .100 dip sld - ABC30DRYI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC30DRYI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC30DRYN
 Order 'conn edgecard 60pos .100 dip sld - ABC30DRYN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC30DRYN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC30DRYS
 Order 'conn edgecard 60pos .100 dip sld - ABC30DRYS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC30DRYS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC50DRTF
 Order 'conn edgecard 100ps .100 dip sld - ABC50DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC50DRTH
 Order 'conn edgecard 100ps .100 dip sld - ABC50DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTH-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC30DRTS
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 60POS .100 DIP SLD - ABC30DRTS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 60POS .100 DIP SLD - ABC30DRTN Next: CONN EDGECARD 60POS .100 DIP SLD - ABC30DRXH
CONN EDGECARD 60POS .100 DIP SLD - ABC30DRTS