700 hours Zinc Battery 1.5V Panasonic - BSG UM-1NPA/BX
BATT S-HVY DUTY 1.5V D SIZE ZINC - UM-1NPA/BX - Batteries
| Digi-Key Part Number | P113-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | UM-1NPA/BX | |||
| Description | BATT S-HVY DUTY 1.5V D SIZE ZINC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UM-1NPA/BX |
| Vendor | Panasonic - BSG |
| Category | Batteries |
| Battery Cell Size | D - Button Top |
| Voltage - Rated | 1.5V |
| Capacity | 700 hours |
| Shipping Info | - |
| Rechargeability | No |
| Termination Style | Button Top (Extending) |
| Size / Dimension | 1.34" Dia x 2.42" H (34.0mm x 61.5mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
UM 1NPA BX UM1NPABX P113 ND P113ND P113 |
UM-1NPA/BX Specification Sheet
BATT S-HVY DUTY 1.5V D SIZE ZINC - UM-1NPA/BX (P113-ND) - Batteries
Related parts 700 hours Zinc Battery 1.5V Panasonic - BSG UM-1NPA/BX700 hours Zinc Battery 1.5V Panasonic - BSG UM-1NPA/BX
Order 'batt s-hvy duty 1.5v d size zinc - UM-1NPA/BX' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P113-ND.
310 hours Zinc Battery 1.5V Panasonic - BSG UM-2NPA/BX
Order 'batt s-hvy duty 1.5v c size zinc - UM-2NPA/BX' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P114-ND.
- Battery Assembly / Pack Battery 3V Panasonic - BSG (VA) Zinc UM-1NPAF2
Order 'battery pk s-hd 3.0v d size zinc - UM-1NPAF2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P113-F021-ND.
- Battery Assembly / Pack Battery 6V Panasonic - BSG (VA) Zinc UM-1NPAF2X2
Order 'battery pk s-hd 6.0v d size zinc - UM-1NPAF2X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P113-F022-ND.
- Battery Assembly / Pack Battery 9V Panasonic - BSG (VA) Zinc UM-1NPAF2X3
Order 'battery pk s-hd 9.0v d size zinc - UM-1NPAF2X3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P113-F023-ND.
- Battery Assembly / Pack Battery 4.5V Panasonic - BSG (VA) Zinc UM-1NPAF3
Order 'battery pk s-hd 4.5v d size zinc - UM-1NPAF3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P113-F031-ND.
- Battery Assembly / Pack Battery 6V Panasonic - BSG (VA) Zinc UM-1NPAF4
Order 'battery pk s-hd 6.0v d size zinc - UM-1NPAF4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P113-F041-ND.
- Battery Assembly / Pack Battery 7.5V Panasonic - BSG (VA) Zinc UM-1NPAF5
Order 'battery pk s-hd 7.5v d size zinc - UM-1NPAF5' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P113-F051-ND.
- Battery Assembly / Pack Battery 9V Panasonic - BSG (VA) Zinc UM-1NPAF6
Order 'battery pk s-hd 9.0v d size zinc - UM-1NPAF6' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P113-F061-ND.
- Battery Assembly / Pack Battery 3V Panasonic - BSG (VA) Zinc UM-1NPAL2
Order 'battery pk s-hd 3.0v d size zinc - UM-1NPAL2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P113-L021-ND.
- Battery Assembly / Pack Battery 6V Panasonic - BSG (VA) Zinc UM-1NPAL2X2
Order 'battery pk s-hd 6.0v d size zinc - UM-1NPAL2X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P113-L022-ND.
- Battery Assembly / Pack Battery 9V Panasonic - BSG (VA) Zinc UM-1NPAL2X3
Order 'battery pk s-hd 9.0v d size zinc - UM-1NPAL2X3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P113-L023-ND.
- Battery Assembly / Pack Battery 4.5V Panasonic - BSG (VA) Zinc UM-1NPAL3
Order 'battery pk s-hd 4.5v d size zinc - UM-1NPAL3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P113-L031-ND.
- Battery Assembly / Pack Battery 9V Panasonic - BSG (VA) Zinc UM-1NPAL3X2
Order 'battery pk s-hd 9.0v d size zinc - UM-1NPAL3X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P113-L032-ND.
- Battery Assembly / Pack Battery 6V Panasonic - BSG (VA) Zinc UM-1NPAL4
Order 'battery pk s-hd 6.0v d size zinc - UM-1NPAL4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P113-L041-ND.
Options for 700 hours Zinc Battery 1.5V Panasonic - BSG UM-1NPA/BX
Send this link via E-Mail
Help With This Screen
