CONN EDGECARD 52POS .100 DIP SLD - ABC26DRXN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC26DRXN
| Digi-Key Part Number | ABC26DRXN-ND |
10 |
11.20500 |
Extended Price
112.05 |
| Manufacturer Part Number | ABC26DRXN | |||
| Description | CONN EDGECARD 52POS .100 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABC26DRXN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABC26DRXN ABC26DRXN |
ABC26DRXN Specification Sheet
CONN EDGECARD 52POS .100 DIP SLD - ABC26DRXN (ABC26DRXN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC26DRXNCONN EDGECARD 52POS .100 DIP SLD - ABC26DRXN
Order 'conn edgecard 52pos .100 dip sld - ABC26DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC26DRXN-ND.
CONN EDGECARD 52POS .100 DIP SLD - ABC26DRTF
Order 'conn edgecard 52pos .100 dip sld - ABC26DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC26DRTF-ND.
CONN EDGECARD 52POS .100 DIP SLD - ABC26DRTH
Order 'conn edgecard 52pos .100 dip sld - ABC26DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC26DRTH-ND.
CONN EDGECARD 52POS .100 DIP SLD - ABC26DRTI
Order 'conn edgecard 52pos .100 dip sld - ABC26DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC26DRTI-ND.
CONN EDGECARD 52POS .100 DIP SLD - ABC26DRTN
Order 'conn edgecard 52pos .100 dip sld - ABC26DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC26DRTN-ND.
CONN EDGECARD 52POS .100 DIP SLD - ABC26DRTS
Order 'conn edgecard 52pos .100 dip sld - ABC26DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC26DRTS-ND.
CONN EDGECARD 52POS .100 DIP SLD - ABC26DRXH
Order 'conn edgecard 52pos .100 dip sld - ABC26DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC26DRXH-ND.
CONN EDGECARD 52POS .100 DIP SLD - ABC26DRXI
Order 'conn edgecard 52pos .100 dip sld - ABC26DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC26DRXI-ND.
CONN EDGECARD 52POS .100 DIP SLD - ABC26DRXS
Order 'conn edgecard 52pos .100 dip sld - ABC26DRXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC26DRXS-ND.
CONN EDGECARD 52POS .100 DIP SLD - ABC26DRYH
Order 'conn edgecard 52pos .100 dip sld - ABC26DRYH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC26DRYH-ND.
CONN EDGECARD 52POS .100 DIP SLD - ABC26DRYI
Order 'conn edgecard 52pos .100 dip sld - ABC26DRYI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC26DRYI-ND.
CONN EDGECARD 52POS .100 DIP SLD - ABC26DRYN
Order 'conn edgecard 52pos .100 dip sld - ABC26DRYN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC26DRYN-ND.
CONN EDGECARD 52POS .100 DIP SLD - ABC26DRYS
Order 'conn edgecard 52pos .100 dip sld - ABC26DRYS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC26DRYS-ND.
CONN EDGECARD 52POS .100 DIP SLD - ACC26DRTF
Order 'conn edgecard 52pos .100 dip sld - ACC26DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC26DRTF-ND.
CONN EDGECARD 52POS .100 DIP SLD - ACC26DRTH
Order 'conn edgecard 52pos .100 dip sld - ACC26DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC26DRTH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC26DRXN
Send this link via E-Mail
Help With This Screen
