Keywords:





Vishay/Sfernice (VA) 100K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 13 Turn TS63Y104KR10

POT 100K OHM 1/4" SQ CERM SMT MT - TS63Y104KR10 - Potentiometers, Variable Resistors

Digi-Key Part Number TS63Y-100KDKR-ND
Price Break
1
10
50
100
250
Unit Price
4.06000
3.33100
3.12300
3.01890
2.70660
Extended Price
4.06
33.31
156.15
301.89
676.65
Manufacturer Part NumberTS63Y104KR10
DescriptionPOT 100K OHM 1/4" SQ CERM SMT MT
Quantity Available Available
All prices are in USD

Purchase Vishay/Sfernice (VA) 100K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 13 Turn TS63Y104KR10
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Vishay/Sfernice (VA) 100K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 13 Turn TS63Y104KR10
Technical/Catalog InformationTS63Y104KR10
VendorVishay/Sfernice (VA)
CategoryPotentiometers, Variable Resistors
Resistance In Ohms100K
Power (Watts)0.25W, 1/4W
Number of Turns13
Package / CaseSquare - 0.270" L x 0.197" W x 0.258" H (6.85mm x 5.00mm x 6.55mm)
Adjustment TypeTop Adjustment
Tolerance±10%
Mounting TypeSurface Mount
Temperature Coefficient±100ppm/°C
Resistive MaterialCermet
TaperLinear
PackagingDigi-Reel®
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TS63Y104KR10
TS63Y104KR10
TS63Y 100KDKR ND
TS63Y100KDKRND
TS63Y-100KDKR

TS63Y104KR10 Specification Sheet

Image of POT 100K OHM 1/4" SQ CERM SMT MT - TS63Y104KR10

POT 100K OHM 1/4" SQ CERM SMT MT - TS63Y104KR10 (TS63Y-100KDKR-ND) - Potentiometers, Variable Resistors

Related parts Vishay/Sfernice (VA) 100K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 13 Turn TS63Y104KR10
Vishay/Sfernice (VA) 100K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 13 Turn TS63Y104KR10
 Order 'pot 100k ohm 1/4" sq cerm smt mt - TS63Y104KR10' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number TS63Y-100KCT-ND.
Vishay/Sfernice (VA) 100K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 13 Turn TS63Y104KR10
 Order 'pot 100k ohm 1/4" sq cerm smt mt - TS63Y104KR10' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number TS63Y-100KDKR-ND.
Vishay/Sfernice 100K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 13 Turn TS63Y104KR10
 Order 'pot 100k ohm 1/4" sq cerm smt mt - TS63Y104KR10' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number TS63Y-100KTR-ND.
Vishay/Sfernice (VA) 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 13 Turn TS63Y102KR10
 Order 'pot 1.0k ohm 1/4" sq cerm smt mt - TS63Y102KR10' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number TS63Y-1.0KCT-ND.
Vishay/Sfernice (VA) 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 13 Turn TS63Y102KR10
 Order 'pot 1.0k ohm 1/4" sq cerm smt mt - TS63Y102KR10' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number TS63Y-1.0KDKR-ND.
Vishay/Sfernice (VA) 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 13 Turn TS63Y103KR10
 Order 'pot 10k ohm 1/4" sq cerm smt mt - TS63Y103KR10' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number TS63Y-10KCT-ND.
Vishay/Sfernice (VA) 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 13 Turn TS63Y103KR10
 Order 'pot 10k ohm 1/4" sq cerm smt mt - TS63Y103KR10' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number TS63Y-10KDKR-ND.
Vishay/Sfernice (VA) 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 13 Turn TS63Y101KR10
 Order 'pot 100 ohm 1/4" sq cerm smt mt - TS63Y101KR10' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number TS63Y-100CT-ND.
Vishay/Sfernice (VA) 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 13 Turn TS63Y101KR10
 Order 'pot 100 ohm 1/4" sq cerm smt mt - TS63Y101KR10' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number TS63Y-100DKR-ND.
Vishay/Sfernice (VA) 2.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 13 Turn TS63Y202KR10
 Order 'pot 2.0k ohm 1/4" sq cerm smt mt - TS63Y202KR10' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number TS63Y-2.0KCT-ND.
Vishay/Sfernice (VA) 2.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 13 Turn TS63Y202KR10
 Order 'pot 2.0k ohm 1/4" sq cerm smt mt - TS63Y202KR10' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number TS63Y-2.0KDKR-ND.
Vishay/Sfernice (VA) 200 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 13 Turn TS63Y201KR10
 Order 'pot 200 ohm 1/4" sq cerm smt mt - TS63Y201KR10' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number TS63Y-200CT-ND.
Vishay/Sfernice (VA) 200 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 13 Turn TS63Y201KR10
 Order 'pot 200 ohm 1/4" sq cerm smt mt - TS63Y201KR10' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number TS63Y-200DKR-ND.
Vishay/Sfernice (VA) 20.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 13 Turn TS63Y203KR10
 Order 'pot 20k ohm 1/4" sq cerm smt mt - TS63Y203KR10' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number TS63Y-20KCT-ND.
Vishay/Sfernice (VA) 20.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 13 Turn TS63Y203KR10
 Order 'pot 20k ohm 1/4" sq cerm smt mt - TS63Y203KR10' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number TS63Y-20KDKR-ND.

Options for Vishay/Sfernice (VA) 100K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 13 Turn TS63Y104KR10
Send this link via E-Mail
Help With This Screen

POT 100K OHM 1/4" SQ CERM SMT MT - TS63Y104KR10
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: POT 100K OHM 1/4" SQ CERM SMT MT - TS63Y104KR10 Next: POT 100K OHM 1/4" SQ CERM SMT MT - TS63Y104KR10
POT 100K OHM 1/4" SQ CERM SMT MT - TS63Y104KR10