Keywords:





1.5µF Tantalum Capacitor Vishay/Sprague 6032-28 (EIA) 35V TR3C155M035C0900

CAP TANT 1.5UF 35V 20% SMD - TR3C155M035C0900 - Capacitors

Digi-Key Part Number TR3C155M035C0900-ND
Price Break
500
Unit Price
.24192
Extended Price
120.96
Manufacturer Part NumberTR3C155M035C0900
DescriptionCAP TANT 1.5UF 35V 20% SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 1.5µF Tantalum Capacitor Vishay/Sprague 6032-28 (EIA) 35V TR3C155M035C0900
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1.5µF Tantalum Capacitor Vishay/Sprague 6032-28 (EIA) 35V TR3C155M035C0900
Technical/Catalog InformationTR3C155M035C0900
VendorVishay/Sprague
CategoryCapacitors
Capacitance1.5µF
Voltage - Rated 35V
Tolerance±20%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)900.0 mOhm
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeMolded
Package / Case6032-28 (EIA)
PackagingTape & Reel (TR)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TR3C155M035C0900
TR3C155M035C0900

TR3C155M035C0900 Specification Sheet

Image of CAP TANT 1.5UF 35V 20% SMD - TR3C155M035C0900

CAP TANT 1.5UF 35V 20% SMD - TR3C155M035C0900 (TR3C155M035C0900-ND) - Capacitors

Related parts 1.5µF Tantalum Capacitor Vishay/Sprague 6032-28 (EIA) 35V TR3C155M035C0900
1.5µF Tantalum Capacitor Vishay/Sprague 6032-28 (EIA) 35V TR3C155M035C0900
 Order 'cap tant 1.5uf 35v 20% smd - TR3C155M035C0900' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number TR3C155M035C0900-ND.
0.15µF Tantalum Capacitor Vishay/Sprague 3216-18 (EIA) 1206 35V 293D154X0035A2TE3
 Order 'cap tant .15uf 35v 20% smd - 293D154X0035A2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D154X0035A2TE3-ND.
1.5µF Tantalum Capacitor Vishay/Sprague 3528-21 (EIA) 35V 293D155X0035B2TE3
 Order 'cap tant 1.5uf 35v 20% smd - 293D155X0035B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D155X0035B2TE3-ND.
1.5µF Tantalum Capacitor Vishay/Sprague 6032-28 (EIA) 35V 293D155X0035C2TE3
 Order 'cap tant 1.5uf 35v 20% smd - 293D155X0035C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D155X0035C2TE3-ND.
15µF Tantalum Capacitor Vishay/Sprague 7343-31 (EIA) 35V 293D156X0035D2TE3
 Order 'cap tant 15uf 35v 20% smd - 293D156X0035D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D156X0035D2TE3-ND.
15µF Tantalum Capacitor Vishay/Sprague 7343-43 (EIA) 35V 293D156X0035E2TE3
 Order 'cap tant 15uf 35v 20% smd - 293D156X0035E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D156X0035E2TE3-ND.
1.5µF Tantalum Capacitor Vishay/Sprague 3528-21 (EIA) 35V 593D155X0035B2TE3
 Order 'cap tant 1.5uf 35v 20% smd - 593D155X0035B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D155X0035B2TE3-ND.
1.5µF Tantalum Capacitor Vishay/Sprague 6032-28 (EIA) 35V 593D155X0035C2TE3
 Order 'cap tant 1.5uf 35v 20% smd - 593D155X0035C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D155X0035C2TE3-ND.
15µF Tantalum Capacitor Vishay/Sprague 7343-31 (EIA) 35V 593D156X0035D2TE3
 Order 'cap tant 15uf 35v 20% smd - 593D156X0035D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D156X0035D2TE3-ND.
15µF Tantalum Capacitor Vishay/Sprague 7343-43 (EIA) 35V 593D156X0035E2TE3
 Order 'cap tant 15uf 35v 20% smd - 593D156X0035E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D156X0035E2TE3-ND.
15µF Tantalum Capacitor Vishay/Sprague 6032-25 (EIA) 35V 594D156X0035C2T
 Order 'cap tant 15uf 35v 20% smd - 594D156X0035C2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D156X0035C2T-ND.
15µF Tantalum Capacitor Vishay/Sprague 6443-28 (EIA) 35V 594D156X0035D2T
 Order 'cap tant 15uf 35v 20% smd - 594D156X0035D2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D156X0035D2T-ND.
1.5µF Tantalum Capacitor Vishay/Sprague 2918-12 (EIA) 35V 595D155X0035A2T
 Order 'cap tant 1.5uf 35v 20% smd - 595D155X0035A2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D155X0035A2T-ND.
1.5µF Tantalum Capacitor Vishay/Sprague 4028-19 35V 595D155X0035B2T
 Order 'cap tant 1.5uf 35v 20% smd - 595D155X0035B2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D155X0035B2T-ND.
15µF Tantalum Capacitor Vishay/Sprague 7132-25 (EIA) 35V 595D156X0035C2T
 Order 'cap tant 15uf 35v 20% smd - 595D156X0035C2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D156X0035C2T-ND.

Options for 1.5µF Tantalum Capacitor Vishay/Sprague 6032-28 (EIA) 35V TR3C155M035C0900
Send this link via E-Mail
Help With This Screen

CAP TANT 1.5UF 35V 20% SMD - TR3C155M035C0900
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT 1.5UF 35V 20% SMD - TR3B155M035C2000 Next: CAP TANT 1.5UF 35V 5% AXIAL - 173D155X5035V
CAP TANT 1.5UF 35V 20% SMD - TR3C155M035C0900