1.5µF Tantalum Capacitor Vishay/Sprague 6032-28 (EIA) 35V TR3C155K035C0900
CAP TANT 1.5UF 35V 10% SMD - TR3C155K035C0900
| Digi-Key Part Number | TR3C155K035C0900-ND |
500 |
.24192 |
Extended Price
120.96 |
| Manufacturer Part Number | TR3C155K035C0900 | |||
| Description | CAP TANT 1.5UF 35V 10% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TR3C155K035C0900 |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 1.5µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 900.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TR3C155K035C0900 TR3C155K035C0900 |
TR3C155K035C0900 Specification Sheet
CAP TANT 1.5UF 35V 10% SMD - TR3C155K035C0900 (TR3C155K035C0900-ND)
Related parts 1.5µF Tantalum Capacitor Vishay/Sprague 6032-28 (EIA) 35V TR3C155K035C09001.5µF Tantalum Capacitor Vishay/Sprague 6032-28 (EIA) 35V TR3C155K035C0900
Order 'cap tant 1.5uf 35v 10% smd - TR3C155K035C0900' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number TR3C155K035C0900-ND.
0.15µF Tantalum Capacitor Vishay/Sprague 3216-18 (EIA) 1206 35V 293D154X9035A2TE3
Order 'cap tant .15uf 35v 10% smd - 293D154X9035A2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D154X9035A2TE3-ND.
1.5µF Tantalum Capacitor Vishay/Sprague 3528-21 (EIA) 35V 293D155X9035B2TE3
Order 'cap tant 1.5uf 35v 10% smd - 293D155X9035B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D155X9035B2TE3-ND.
1.5µF Tantalum Capacitor Vishay/Sprague 6032-28 (EIA) 35V 293D155X9035C2TE3
Order 'cap tant 1.5uf 35v 10% smd - 293D155X9035C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D155X9035C2TE3-ND.
15µF Tantalum Capacitor Vishay/Sprague 7343-43 (EIA) 35V 293D156X9035E2TE3
Order 'cap tant 15uf 35v 10% smd - 293D156X9035E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D156X9035E2TE3-ND.
1.5µF Tantalum Capacitor Vishay/Sprague 3528-12 (EIA) 35V 592D155X9035B2T15H
Order 'cap tant 1.5uf 35v 10% smd - 592D155X9035B2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D155X9035B2T15H-ND.
1.5µF Tantalum Capacitor Vishay/Sprague 3528-21 (EIA) 35V 593D155X9035B2TE3
Order 'cap tant 1.5uf 35v 10% smd - 593D155X9035B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D155X9035B2TE3-ND.
1.5µF Tantalum Capacitor Vishay/Sprague 6032-28 (EIA) 35V 593D155X9035C2TE3
Order 'cap tant 1.5uf 35v 10% smd - 593D155X9035C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D155X9035C2TE3-ND.
15µF Tantalum Capacitor Vishay/Sprague 7343-43 (EIA) 35V 593D156X9035E2TE3
Order 'cap tant 15uf 35v 10% smd - 593D156X9035E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D156X9035E2TE3-ND.
15µF Tantalum Capacitor Vishay/Sprague 6032-25 (EIA) 35V 594D156X9035C2T
Order 'cap tant 15uf 35v 10% smd - 594D156X9035C2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D156X9035C2T-ND.
15µF Tantalum Capacitor Vishay/Sprague 6443-28 (EIA) 35V 594D156X9035D2T
Order 'cap tant 15uf 35v 10% smd - 594D156X9035D2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D156X9035D2T-ND.
1.5µF Tantalum Capacitor Vishay/Sprague 4028-19 35V 595D155X9035B2T
Order 'cap tant 1.5uf 35v 10% smd - 595D155X9035B2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D155X9035B2T-ND.
15µF Tantalum Capacitor Vishay/Sprague 7132-25 (EIA) 35V 595D156X9035C2T
Order 'cap tant 15uf 35v 10% smd - 595D156X9035C2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D156X9035C2T-ND.
15µF Tantalum Capacitor Vishay/Sprague 7543-28 35V 595D156X9035D2T
Order 'cap tant 15uf 35v 10% smd - 595D156X9035D2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D156X9035D2T-ND.
15µF Tantalum Capacitor Vishay/Sprague (VA) 7343-31 (EIA) 35V 293D156X9035D2TE3
Order 'cap tant 15uf 35v 10% smd - 293D156X9035D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1061-1-ND.
Options for 1.5µF Tantalum Capacitor Vishay/Sprague 6032-28 (EIA) 35V TR3C155K035C0900
Send this link via E-Mail
Help With This Screen
