Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 66.5K OHM 1/2W 0.1% 2512 - TNPW251266K5BETG

Digi-Key Part Number TNPW251266K5BETG-ND
Price Break
2000
Unit Price
.86400
Extended Price
1728.00
Manufacturer Part NumberTNPW251266K5BETG
DescriptionRES 66.5K OHM 1/2W 0.1% 2512
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTNPW251266K5BETG
VendorVishay/Dale
CategoryResistors
Resistance In Ohms66.5K
Power (Watts)0.5W, 1/2W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case2512 (6432 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working300V
Temperature Coefficient±25ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW251266K5BETG
TNPW251266K5BETG

TNPW251266K5BETG Specification Sheet

Image of RES 66.5K OHM 1/2W 0.1% 2512 - TNPW251266K5BETG

RES 66.5K OHM 1/2W 0.1% 2512 - TNPW251266K5BETG (TNPW251266K5BETG-ND)

Related parts :
POT 5K OHM CERM 2W +/-100 PPM - 3683S-1-502
 Order 'pot 5k ohm cerm 2w +/-100 ppm - 3683S-1-502' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3683S-1-502-ND.
RES WW 10W 5K OHM 1% AXIAL - WW 10 5K 1% B
 Order 'res ww 10w 5k ohm 1% axial - WW 10 5K 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW105K1%B-ND.
RES TF 0.125W 5K OHM 1% 0805 - RMC 1/10 5K 1% G
 Order 'res tf 0.125w 5k ohm 1% 0805 - RMC 1/10 5K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/105K1%G-ND.
RES FUSE .82 OHM 1/2W 5% AXIAL - FRN 1/2 0.82 5% R
 Order 'res fuse .82 ohm 1/2w 5% axial - FRN 1/2 0.82 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/20.825%R-ND.
RES FUSE 100 OHM 1/2W 5% AXIAL - FRN 1/2 100 5% R
 Order 'res fuse 100 ohm 1/2w 5% axial - FRN 1/2 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/21005%R-ND.
RES FUSE 10 OHM 1/2W 5% AXIAL - FRN 1/2 10 5% R
 Order 'res fuse 10 ohm 1/2w 5% axial - FRN 1/2 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/2105%R-ND.
RES FUSE 15 OHM 1/2W 5% AXIAL - FRN 1/2 15 5% R
 Order 'res fuse 15 ohm 1/2w 5% axial - FRN 1/2 15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/2155%R-ND.
RES FUSE 27 OHM 1/2W 5% AXIAL - FRN 1/2 27 5% R
 Order 'res fuse 27 ohm 1/2w 5% axial - FRN 1/2 27 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/2275%R-ND.
RES FUSE 33 OHM 1/2W 5% AXIAL - FRN 1/2 33 5% R
 Order 'res fuse 33 ohm 1/2w 5% axial - FRN 1/2 33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/2335%R-ND.
RES FUSE 4.7 OHM 1/2W 5% AXIAL - FRN 1/2 4.7 5% R
 Order 'res fuse 4.7 ohm 1/2w 5% axial - FRN 1/2 4.7 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/24.75%R-ND.
RES FUSE 5.6 OHM 1/2W 5% AXIAL - FRN 1/2 5.6 5% R
 Order 'res fuse 5.6 ohm 1/2w 5% axial - FRN 1/2 5.6 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/25.65%R-ND.
RES FUSE 5 OHM 1/2W 5% AXIAL - FRN 1/2 5 5% R
 Order 'res fuse 5 ohm 1/2w 5% axial - FRN 1/2 5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/255%R-ND.
RES FUSE 560 OHM 1/2W 5% AXIAL - FRN 1/2 560 5% R
 Order 'res fuse 560 ohm 1/2w 5% axial - FRN 1/2 560 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/25605%R-ND.
RES CARBON 1.1K OHM 1/2W 5% - PCFM 1/2 1.1K 5% P
 Order 'res carbon 1.1k ohm 1/2w 5% - PCFM 1/2 1.1K 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCFM1/21.1K5%P-ND.
RES CARBON 1.2K OHM 1/2W 5% - PCFM 1/2 1.2K 5% P
 Order 'res carbon 1.2k ohm 1/2w 5% - PCFM 1/2 1.2K 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCFM1/21.2K5%P-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 66.5K OHM 1/2W 0.1% 2512 - TNPW251266K5BEEY Next: RES 66.5K OHM 1/2W 1% 2010 SMD - CRCW201066K5FKEF