RES 665 OHM 1/2W 0.1% 2512 - TNPW2512665RBEEY
| Digi-Key Part Number | TNPW2512665RBEEY-ND |
1000 |
1.07500 |
Extended Price
1075.00 |
| Manufacturer Part Number | TNPW2512665RBEEY | |||
| Description | RES 665 OHM 1/2W 0.1% 2512 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW2512665RBEEY |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 665 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 300V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW2512665RBEEY TNPW2512665RBEEY |
TNPW2512665RBEEY Specification Sheet
RES 665 OHM 1/2W 0.1% 2512 - TNPW2512665RBEEY (TNPW2512665RBEEY-ND)
Related parts:RES 66.5 OHM METAL FILM .50W 1% - SFR16S0006659FR500
Order 'res 66.5 ohm metal film .50w 1% - SFR16S0006659FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED66R50F12AF5-ND.
RES 66.5 OHM METAL FILM .40W 1% - SFR2500006659FR500
Order 'res 66.5 ohm metal film .40w 1% - SFR2500006659FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED66R50F12AF5-ND.
RES 66.5 OHM METAL FILM .60W 1% - MRS25000C6659FRP00
Order 'res 66.5 ohm metal film .60w 1% - MRS25000C6659FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC66R50F12AF5-ND.
RES 6.65 OHM MTL FILM .40W 1% TR - 5063JD6R650F12AF5
Order 'res 6.65 ohm mtl film .40w 1% tr - 5063JD6R650F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD6R650F12AF5-ND.
RES 6.65 OHM METL FILM .60W 1% T - B0207C6R650F5T
Order 'res 6.65 ohm metl film .60w 1% t - B0207C6R650F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C6R650F5T-ND.
RES 66.5 OHM METAL FILM .40W 1% - 5063JD66R50F12AF5BC
Order 'res 66.5 ohm metal film .40w 1% - 5063JD66R50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC66.5XCT-ND.
RES 665 OHM METAL FILM .40W 1% - 5063JD665R0F12AF5BC
Order 'res 665 ohm metal film .40w 1% - 5063JD665R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC665XCT-ND.
RES 665 OHM METL FILM .40W 1% T/ - 5063JD665R0F12AF5BC
Order 'res 665 ohm metl film .40w 1% t/ - 5063JD665R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC665XTR-ND.
RES 66.5 OHM METL FILM .40W 1% T - 5063JD66R50F12AF5BC
Order 'res 66.5 ohm metl film .40w 1% t - 5063JD66R50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC66.5XTR-ND.
RES 665 OHM METAL FILM .40W 1% - 5043ED665R0F12AF5BC
Order 'res 665 ohm metal film .40w 1% - 5043ED665R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC665YCT-ND.
RES 66.5 OHM METAL FILM .40W 1% - 5043ED66R50F12AF5BC
Order 'res 66.5 ohm metal film .40w 1% - 5043ED66R50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC66.5YCT-ND.
RES 66.5 OHM METL FILM .40W 1% T - 5043ED66R50F12AF5BC
Order 'res 66.5 ohm metl film .40w 1% t - 5043ED66R50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC66.5YTR-ND.
RES 665 OHM METL FILM .40W 1% T/ - 5043ED665R0F12AF5BC
Order 'res 665 ohm metl film .40w 1% t/ - 5043ED665R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC665YTR-ND.
RES 66.5 OHM METAL FILM .6W 1% - B0207C66R50F5TBC
Order 'res 66.5 ohm metal film .6w 1% - B0207C66R50F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC66.5ZCT-ND.
RES 665 OHM METAL FILM .6W 1% - B0207C665R0F5TBC
Order 'res 665 ohm metal film .6w 1% - B0207C665R0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC665ZCT-ND.
Send this link via E-Mail
Help With This Screen