Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 649 OHM 1/2W 0.1% 2512 - TNPW2512649RBETG

Digi-Key Part Number TNPW2512649RBETG-ND
Price Break
2000
Unit Price
.86400
Extended Price
1728.00
Manufacturer Part NumberTNPW2512649RBETG
DescriptionRES 649 OHM 1/2W 0.1% 2512
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTNPW2512649RBETG
VendorVishay/Dale
CategoryResistors
Resistance In Ohms649
Power (Watts)0.5W, 1/2W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case2512 (6432 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working300V
Temperature Coefficient±25ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW2512649RBETG
TNPW2512649RBETG

TNPW2512649RBETG Specification Sheet

Image of RES 649 OHM 1/2W 0.1% 2512 - TNPW2512649RBETG

RES 649 OHM 1/2W 0.1% 2512 - TNPW2512649RBETG (TNPW2512649RBETG-ND)

Related parts :
RES 649 OHM METAL FILM .50W 1% - SFR16S0006490FR500
 Order 'res 649 ohm metal film .50w 1% - SFR16S0006490FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED649R0F12AF5-ND.
RES 64.9 OHM METAL FILM .40W 1% - SFR2500006499FR500
 Order 'res 64.9 ohm metal film .40w 1% - SFR2500006499FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED64R90F12AF5-ND.
RES 649 OHM METAL FILM .60W 1% - MRS25000C6490FRP00
 Order 'res 649 ohm metal film .60w 1% - MRS25000C6490FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC649R0F12AF5-ND.
RES 64.9 OHM METAL FILM .60W 1% - MRS25000C6499FRP00
 Order 'res 64.9 ohm metal film .60w 1% - MRS25000C6499FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC64R90F12AF5-ND.
RES 6.49 OHM MTL FILM .40W 1% TR - 5063JD6R490F12AF5
 Order 'res 6.49 ohm mtl film .40w 1% tr - 5063JD6R490F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD6R490F12AF5-ND.
RES 6.49 OHM METL FILM .60W 1% T - B0207C6R490F5T
 Order 'res 6.49 ohm metl film .60w 1% t - B0207C6R490F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C6R490F5T-ND.
RES 64.9 OHM METAL FILM .40W 1% - 5063JD64R90F12AF5BC
 Order 'res 64.9 ohm metal film .40w 1% - 5063JD64R90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC64.9XCT-ND.
RES 649 OHM METAL FILM .40W 1% - 5063JD649R0F12AF5BC
 Order 'res 649 ohm metal film .40w 1% - 5063JD649R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC649XCT-ND.
RES 64.9 OHM METL FILM .40W 1% T - 5063JD64R90F12AF5BC
 Order 'res 64.9 ohm metl film .40w 1% t - 5063JD64R90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC64.9XTR-ND.
RES 649 OHM METL FILM .40W 1% T/ - 5063JD649R0F12AF5BC
 Order 'res 649 ohm metl film .40w 1% t/ - 5063JD649R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC649XTR-ND.
RES 649 OHM METAL FILM .40W 1% - 5043ED649R0F12AF5BC
 Order 'res 649 ohm metal film .40w 1% - 5043ED649R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC649YCT-ND.
RES 64.9 OHM METAL FILM .40W 1% - 5043ED64R90F12AF5BC
 Order 'res 64.9 ohm metal film .40w 1% - 5043ED64R90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC64.9YCT-ND.
RES 649 OHM METL FILM .40W 1% T/ - 5043ED649R0F12AF5BC
 Order 'res 649 ohm metl film .40w 1% t/ - 5043ED649R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC649YTR-ND.
RES 64.9 OHM METL FILM .40W 1% T - 5043ED64R90F12AF5BC
 Order 'res 64.9 ohm metl film .40w 1% t - 5043ED64R90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC64.9YTR-ND.
RES 64.9 OHM METAL FILM .6W 1% - B0207C64R90F5TBC
 Order 'res 64.9 ohm metal film .6w 1% - B0207C64R90F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC64.9ZCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 649 OHM 1/2W 0.1% 2512 - TNPW2512649RBEEY Next: RES 649 OHM 1/2W 1% 2010 SMD - CRCW2010649RFKEF