RES 60.4 OHM 1/2W 0.1% 2512 - TNPW251260R4BEEG
| Digi-Key Part Number | TNPW251260R4BEEG-ND |
2000 |
.86400 |
Extended Price
1728.00 |
| Manufacturer Part Number | TNPW251260R4BEEG | |||
| Description | RES 60.4 OHM 1/2W 0.1% 2512 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW251260R4BEEG |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 60.4 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 300V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW251260R4BEEG TNPW251260R4BEEG |
TNPW251260R4BEEG Specification Sheet
RES 60.4 OHM 1/2W 0.1% 2512 - TNPW251260R4BEEG (TNPW251260R4BEEG-ND)
Related parts:RES WW 1W 4 OHM 1% AXIAL - WW 1A 4 1% R
Order 'res ww 1w 4 ohm 1% axial - WW 1A 4 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW1A41%R-ND.
RES 0.250W 45.3K OHM 1% AXIAL - RN 1/4 T9 45.3K 1% R
Order 'res 0.250w 45.3k ohm 1% axial - RN 1/4 T9 45.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T945.3K1%R-ND.
RES 0.250W 464 OHM 1% AXIAL - RN 1/4 T9 464 1% R
Order 'res 0.250w 464 ohm 1% axial - RN 1/4 T9 464 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T94641%R-ND.
RES 0.250W 47.5K OHM 1% AXIAL - RN 1/4 T9 47.5K 1% R
Order 'res 0.250w 47.5k ohm 1% axial - RN 1/4 T9 47.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T947.5K1%R-ND.
RES 0.250W 48.7K OHM 1% AXIAL - RN 1/4 T9 48.7K 1% R
Order 'res 0.250w 48.7k ohm 1% axial - RN 1/4 T9 48.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T948.7K1%R-ND.
RES 0.250W 487K OHM 1% AXIAL - RN 1/4 T9 487K 1% R
Order 'res 0.250w 487k ohm 1% axial - RN 1/4 T9 487K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T9487K1%R-ND.
RES 0.250W 49.9 OHM 1% AXIAL - RN 1/4 T9 49.9 1% R
Order 'res 0.250w 49.9 ohm 1% axial - RN 1/4 T9 49.9 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T949.91%R-ND.
RES 0.250W 49.9 OHM 1% AXIAL - RN 1/4 T9 49.9 1% T
Order 'res 0.250w 49.9 ohm 1% axial - RN 1/4 T9 49.9 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T949.91%T-ND.
RES 0.250W 49.9K OHM 1% AXIAL - RN 1/4 T9 49.9K 1% R
Order 'res 0.250w 49.9k ohm 1% axial - RN 1/4 T9 49.9K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T949.9K1%R-ND.
RES 0.250W 499 OHM 1% AXIAL - RN 1/4 T9 499 1% R
Order 'res 0.250w 499 ohm 1% axial - RN 1/4 T9 499 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T94991%R-ND.
RES 0.250W 499K OHM 1% AXIAL - RN 1/4 T9 499K 1% R
Order 'res 0.250w 499k ohm 1% axial - RN 1/4 T9 499K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T9499K1%R-ND.
RES 0.250W 5.11K OHM 1% AXIAL - RN 1/4 T9 5.11K 1% R
Order 'res 0.250w 5.11k ohm 1% axial - RN 1/4 T9 5.11K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T95.11K1%R-ND.
RES 0.250W 5.23K OHM 1% AXIAL - RN 1/4 T9 5.23K 1% R
Order 'res 0.250w 5.23k ohm 1% axial - RN 1/4 T9 5.23K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T95.23K1%R-ND.
RES 0.250W 5.62K OHM 1% AXIAL - RN 1/4 T9 5.62K 1% R
Order 'res 0.250w 5.62k ohm 1% axial - RN 1/4 T9 5.62K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T95.62K1%R-ND.
RES 0.250W 51.1K OHM 1% AXIAL - RN 1/4 T9 51.1K 1% R
Order 'res 0.250w 51.1k ohm 1% axial - RN 1/4 T9 51.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T951.1K1%R-ND.
Send this link via E-Mail
Help With This Screen