RES 5.36K OHM 1/2W 0.1% 2512 - TNPW25125K36BEEY
| Digi-Key Part Number | TNPW25125K36BEEY-ND |
1000 |
1.07500 |
Extended Price
1075.00 |
| Manufacturer Part Number | TNPW25125K36BEEY | |||
| Description | RES 5.36K OHM 1/2W 0.1% 2512 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW25125K36BEEY |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 5.36K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 300V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW25125K36BEEY TNPW25125K36BEEY |
TNPW25125K36BEEY Specification Sheet
RES 5.36K OHM 1/2W 0.1% 2512 - TNPW25125K36BEEY (TNPW25125K36BEEY-ND)
Related parts :RES 3.6K OHM 1/2W 5% CARBON FILM - CF 1/2 3.6K 5% R
Order 'res 3.6k ohm 1/2w 5% carbon film - CF 1/2 3.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/23.6K5%RTR-ND.
RES 36K OHM 1/2W 5% CARBON FILM - CF 1/2 36K 5% R
Order 'res 36k ohm 1/2w 5% carbon film - CF 1/2 36K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/236K5%R-ND.
RES 3.6K OHM 1/2W 5% CARBON FILM - CFM 1/2 3.6K 5% R
Order 'res 3.6k ohm 1/2w 5% carbon film - CFM 1/2 3.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/23.6K5%R-ND.
RES 3.6K OHM 1/2W 5% CARBON FILM - CFM 1/2 3.6K 5% T
Order 'res 3.6k ohm 1/2w 5% carbon film - CFM 1/2 3.6K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/23.6K5%T-ND.
RES 3.6K OHM 1/2W 5% CARBON FILM - CF 1/2 3.6K 5% R
Order 'res 3.6k ohm 1/2w 5% carbon film - CF 1/2 3.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/23.6K5%RCT-ND.
RES 0.125W 36K OHM 5% AXIAL - RN 1/8 T1 36K 5% R
Order 'res 0.125w 36k ohm 5% axial - RN 1/8 T1 36K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T136K5%R-ND.
RES 3.6K OHM 1/4W 5% CARBON FILM - CF 1/4 3.6K 5% R
Order 'res 3.6k ohm 1/4w 5% carbon film - CF 1/4 3.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/43.6K5%RTR-ND.
RES 3.6K OHM 1/4W 5% CARBON FILM - CF 1/4 3.6K 5% T
Order 'res 3.6k ohm 1/4w 5% carbon film - CF 1/4 3.6K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/43.6K5%T-ND.
RES 36K OHM 1/4W 5% CARBON FILM - CF 1/4 36K 5% R
Order 'res 36k ohm 1/4w 5% carbon film - CF 1/4 36K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/436K5%RTR-ND.
RES 36K OHM 1/4W 5% CARBON FILM - CF 1/4 36K 5% T
Order 'res 36k ohm 1/4w 5% carbon film - CF 1/4 36K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/436K5%T-ND.
RES 3.6K OHM 1/8W 5% CARBON FILM - CF 1/8 3.6K 5% R
Order 'res 3.6k ohm 1/8w 5% carbon film - CF 1/8 3.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/83.6K5%R-ND.
RES 36K OHM 1/8W 5% CARBON FILM - CF 1/8 36K 5% R
Order 'res 36k ohm 1/8w 5% carbon film - CF 1/8 36K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/836K5%R-ND.
RES 3.6K OHM 1/4W 5% CARBON FILM - CFM 1/4 3.6K 5% R
Order 'res 3.6k ohm 1/4w 5% carbon film - CFM 1/4 3.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/43.6K5%R-ND.
RES 36K OHM 1/4W 5% CARBON FILM - CFM 1/4 36K 5% R
Order 'res 36k ohm 1/4w 5% carbon film - CFM 1/4 36K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/436K5%R-ND.
RES 36K OHM 1/4W 5% CARBON FILM - CFM 1/4 36K 5% T
Order 'res 36k ohm 1/4w 5% carbon film - CFM 1/4 36K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/436K5%T-ND.
Send this link via E-Mail
Help With This Screen