BATTERY ALKALINE C SIZE W/TAB - AM-2PIXT - Batteries
| Digi-Key Part Number | P106T-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AM-2PIXT | |||
| Description | BATTERY ALKALINE C SIZE W/TAB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AM-2PIXT |
| Vendor | Panasonic - BSG (VA) |
| Category | Batteries |
| Battery Cell Size | C - Tab |
| Voltage - Rated | 1.5V |
| Capacity | 380 hours |
| Shipping Info | - |
| Rechargeability | No |
| Termination Style | Solder Tab |
| Size / Dimension | 1.01" Dia x 1.95" H (25.6mm x 49.5mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
AM 2PIXT AM2PIXT P106T ND P106TND P106T |
BATTERY ALKALINE C SIZE W/TAB - AM-2PIXT (P106T-ND) - Batteries
Related parts Batteries :BATTERY ALKALINE C SIZE W/TAB - AM-2PIXT
Order 'battery alkaline c size w/tab - AM-2PIXT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P106T-ND.
BATTERY ALKALINE D SIZE W/TAB - AM-1PIXT
Order 'battery alkaline d size w/tab - AM-1PIXT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P105T-ND.
BATTERY ALKALINE AA SIZE W/TAB - AM-3PIX/2ST
Order 'battery alkaline aa size w/tab - AM-3PIX/2ST' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P107T-ND.
BATT IND ALKALINE D SIZE W/TAB - LR20XWA/B
Order 'batt ind alkaline d size w/tab - LR20XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P643T-ND.
BATT IND ALKALINE C SIZE W/TAB - LR14XWA/B
Order 'batt ind alkaline c size w/tab - LR14XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P644T-ND.
BATT IND ALKALINE AAA SIZE W/TAB - LR03XWA/B
Order 'batt ind alkaline aaa size w/tab - LR03XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P645T-ND.
BATT IND ALKALINE AA SIZE W/TAB - LR6XWA/B
Order 'batt ind alkaline aa size w/tab - LR6XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P646T-ND.
BATTERY LITHIUM A SIZE W/TAB - BR-AT
Order 'battery lithium a size w/tab - BR-AT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P267T-ND.
BATTERY NICAD SC SIZE W/TAB - P-180SCR/A06
Order 'battery nicad sc size w/tab - P-180SCR/A06' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P089T-ND.
BATTERY NICAD C SIZE W/TAB - P-230CH/A08
Order 'battery nicad c size w/tab - P-230CH/A08' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P090T-ND.
BATTERY NICAD SC SIZE W/TAB - P-120SCH/A14
Order 'battery nicad sc size w/tab - P-120SCH/A14' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P091T-ND.
BATTERY NICAD AA SIZE W/TAB - P-100AASJ/A9T
Order 'battery nicad aa size w/tab - P-100AASJ/A9T' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P092T-ND.
BATTERY NICAD AF SIZE W/TAB - P-140AS/A16T
Order 'battery nicad af size w/tab - P-140AS/A16T' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P095T-ND.
BATT OXY ALKALINE AA 1.5V W/TAB - ZR6DW/2SK
Order 'batt oxy alkaline aa 1.5v w/tab - ZR6DW/2SK' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P215T-ND.
BATT IND ALKALINE D SIZE W/TAB - EN95T
Order 'batt ind alkaline d size w/tab - EN95T' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N105T-ND.
Send this link via E-Mail
Help With This Screen
