RES 56.2 OHM 1/2W 0.1% 2512 - TNPW251256R2BEEG - Resistors
| Digi-Key Part Number | TNPW251256R2BEEG-ND |
2000 |
.86400 |
Extended Price
1728.00 |
| Manufacturer Part Number | TNPW251256R2BEEG | |||
| Description | RES 56.2 OHM 1/2W 0.1% 2512 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW251256R2BEEG |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 56.2 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 300V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW251256R2BEEG TNPW251256R2BEEG |
TNPW251256R2BEEG Specification Sheet
RES 56.2 OHM 1/2W 0.1% 2512 - TNPW251256R2BEEG (TNPW251256R2BEEG-ND) - Resistors
Related parts Resistors:RES CARBON 2 OHM 1/2W 5% - PCFM 1/2 2 5% P
Order 'res carbon 2 ohm 1/2w 5% - PCFM 1/2 2 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCFM1/225%P-ND.
RES 0.125W 2 OHM 1% AXIAL - RN 1/8 T1 2 1% R
Order 'res 0.125w 2 ohm 1% axial - RN 1/8 T1 2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T121%R-ND.
RES 0.125W 2 OHM 1% AXIAL - RN 1/8 T2 2 1% R
Order 'res 0.125w 2 ohm 1% axial - RN 1/8 T2 2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T221%R-ND.
RES .2 OHM 1/2W 5% WW SMD - S-1 0.200 OHM 5%
Order 'res .2 ohm 1/2w 5% ww smd - S-1 0.200 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-1-0.200JTR-ND.
RES TF 1W 2 OHM 1% 2512 - RMC 1 2 1% R
Order 'res tf 1w 2 ohm 1% 2512 - RMC 1 2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC121%R-ND.
RES 2 OHM 1/2W 5% CARBON FILM - CF 1/2 2 5% R
Order 'res 2 ohm 1/2w 5% carbon film - CF 1/2 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/225%R-ND.
RES .2 OHM 1/2W 1% 1206 SMD - CSR 1/2 0.2 1% R
Order 'res .2 ohm 1/2w 1% 1206 smd - CSR 1/2 0.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/20.21%I-ND.
RES FUSE .82 OHM 1/2W 5% AXIAL - FRN 1/2 0.82 5% R
Order 'res fuse .82 ohm 1/2w 5% axial - FRN 1/2 0.82 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/20.825%R-ND.
RES FUSE 100 OHM 1/2W 5% AXIAL - FRN 1/2 100 5% R
Order 'res fuse 100 ohm 1/2w 5% axial - FRN 1/2 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/21005%R-ND.
RES FUSE 10 OHM 1/2W 5% AXIAL - FRN 1/2 10 5% R
Order 'res fuse 10 ohm 1/2w 5% axial - FRN 1/2 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/2105%R-ND.
RES FUSE 15 OHM 1/2W 5% AXIAL - FRN 1/2 15 5% R
Order 'res fuse 15 ohm 1/2w 5% axial - FRN 1/2 15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/2155%R-ND.
RES FUSE 27 OHM 1/2W 5% AXIAL - FRN 1/2 27 5% R
Order 'res fuse 27 ohm 1/2w 5% axial - FRN 1/2 27 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/2275%R-ND.
RES FUSE 33 OHM 1/2W 5% AXIAL - FRN 1/2 33 5% R
Order 'res fuse 33 ohm 1/2w 5% axial - FRN 1/2 33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/2335%R-ND.
RES FUSE 4.7 OHM 1/2W 5% AXIAL - FRN 1/2 4.7 5% R
Order 'res fuse 4.7 ohm 1/2w 5% axial - FRN 1/2 4.7 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/24.75%R-ND.
RES FUSE 5 OHM 1/2W 5% AXIAL - FRN 1/2 5 5% R
Order 'res fuse 5 ohm 1/2w 5% axial - FRN 1/2 5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/255%R-ND.
Send this link via E-Mail
Help With This Screen