CONN EDGECARD 38POS .100 R/A PCB - ABC19DRAN-S734 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC19DRAN-S734
| Digi-Key Part Number | ABC19DRAN-S734-ND |
10 |
14.35500 |
Extended Price
143.55 |
| Manufacturer Part Number | ABC19DRAN-S734 | |||
| Description | CONN EDGECARD 38POS .100 R/A PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABC19DRAN-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABC19DRAN S734 ABC19DRANS734 |
ABC19DRAN-S734 Specification Sheet
CONN EDGECARD 38POS .100 R/A PCB - ABC19DRAN-S734 (ABC19DRAN-S734-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC19DRAN-S734CONN EDGECARD 38POS .100 R/A PCB - ABC19DRAN-S734
Order 'conn edgecard 38pos .100 r/a pcb - ABC19DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC19DRAN-S734-ND.
CONN EDGECARD 38POS .100 R/A PCB - GEC19DREI-S734
Order 'conn edgecard 38pos .100 r/a pcb - GEC19DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC19DREI-S734-ND.
CONN EDGECARD 38POS .100 R/A PCB - ABC19DRAH-S734
Order 'conn edgecard 38pos .100 r/a pcb - ABC19DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC19DRAH-S734-ND.
CONN EDGECARD 38POS .100 R/A PCB - ABC19DRAI-S734
Order 'conn edgecard 38pos .100 r/a pcb - ABC19DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC19DRAI-S734-ND.
CONN EDGECARD 38POS .100 R/A PCB - ABC19DRAS-S734
Order 'conn edgecard 38pos .100 r/a pcb - ABC19DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC19DRAS-S734-ND.
CONN EDGECARD 100PS .100 R/A PCB - ABC50DRAH-S734
Order 'conn edgecard 100ps .100 r/a pcb - ABC50DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAH-S734-ND.
CONN EDGECARD 100PS .100 R/A PCB - ABC50DRAI-S734
Order 'conn edgecard 100ps .100 r/a pcb - ABC50DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAI-S734-ND.
CONN EDGECARD 100PS .100 R/A PCB - ABC50DRAN-S734
Order 'conn edgecard 100ps .100 r/a pcb - ABC50DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAN-S734-ND.
CONN EDGECARD 100PS .100 R/A PCB - ABC50DRAS-S734
Order 'conn edgecard 100ps .100 r/a pcb - ABC50DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAS-S734-ND.
CONN EDGECARD 38POS .100 R/A PCB - ACC19DRAH-S734
Order 'conn edgecard 38pos .100 r/a pcb - ACC19DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC19DRAH-S734-ND.
CONN EDGECARD 38POS .100 R/A PCB - ACC19DRAI-S734
Order 'conn edgecard 38pos .100 r/a pcb - ACC19DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC19DRAI-S734-ND.
CONN EDGECARD 38POS .100 R/A PCB - ACC19DRAN-S734
Order 'conn edgecard 38pos .100 r/a pcb - ACC19DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC19DRAN-S734-ND.
CONN EDGECARD 38POS .100 R/A PCB - ACC19DRAS-S734
Order 'conn edgecard 38pos .100 r/a pcb - ACC19DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC19DRAS-S734-ND.
CONN EDGECARD 100PS .100 R/A PCB - ACC50DRAH-S734
Order 'conn edgecard 100ps .100 r/a pcb - ACC50DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRAH-S734-ND.
CONN EDGECARD 100PS .100 R/A PCB - ACC50DRAI-S734
Order 'conn edgecard 100ps .100 r/a pcb - ACC50DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRAI-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC19DRAN-S734
Send this link via E-Mail
Help With This Screen
