Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC19DRAH
CONN EDGECARD 38POS .100 R/A DIP - ABC19DRAH - Connectors
| Digi-Key Part Number | ABC19DRAH-ND |
10 |
11.73000 |
Extended Price
117.30 |
| Manufacturer Part Number | ABC19DRAH | |||
| Description | CONN EDGECARD 38POS .100 R/A DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABC19DRAH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABC19DRAH ABC19DRAH |
ABC19DRAH Specification Sheet
CONN EDGECARD 38POS .100 R/A DIP - ABC19DRAH (ABC19DRAH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC19DRAHGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC19DRAH
Order 'conn edgecard 38pos .100 r/a dip - ABC19DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC19DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC19DRAH-S734
Order 'conn edgecard 38pos .100 r/a pcb - ABC19DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC19DRAH-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC19DRAI
Order 'conn edgecard 38pos .100 r/a dip - ABC19DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC19DRAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC19DRAN
Order 'conn edgecard 38pos .100 r/a dip - ABC19DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC19DRAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC19DRAS
Order 'conn edgecard 38pos .100 r/a dip - ABC19DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC19DRAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC19DRAH
Order 'conn edgecard 38pos .100 r/a dip - ACC19DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC19DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC19DRAI
Order 'conn edgecard 38pos .100 r/a dip - ACC19DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC19DRAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACC19DRAN
Order 'conn edgecard 38pos .100 r/a dip - ACC19DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC19DRAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC19DRAS
Order 'conn edgecard 38pos .100 r/a dip - ACC19DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC19DRAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC19DRAH
Order 'conn edgecard 38pos .100 r/a dip - AMC19DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC19DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC19DRAI
Order 'conn edgecard 38pos .100 r/a dip - AMC19DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC19DRAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMC19DRAN
Order 'conn edgecard 38pos .100 r/a dip - AMC19DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC19DRAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC19DRAS
Order 'conn edgecard 38pos .100 r/a dip - AMC19DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC19DRAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC19DRAH
Order 'conn edgecard 38pos .100 r/a dip - ASC19DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC19DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC19DRAI
Order 'conn edgecard 38pos .100 r/a dip - ASC19DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC19DRAI-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC19DRAH
Send this link via E-Mail
Help With This Screen
